You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BVH-21T-P1.1 - 

Contact, VH Series, Socket, Crimp, 18 AWG, Tin Plated Contacts, VH Connectors

BVH-21T-P1.1 - Contact, VH Series, Socket, Crimp, 18 AWG, Tin Plated Contacts, VH Connectors

The actual product may differ from image shown

Manufacturer Part No:
BVH-21T-P1.1
Newark Part No.:
67C4744
Product Range
VH Series
Technical Datasheet:
BVH-21T-P1.1   Datasheet
See all Technical Docs

Product Overview

The BVH-21T-P1.1 from JST is a socket contact with crimp termination. It is a phosphor bronze contact with tin plating and used with VH series housing.
  • Rated voltage is 250VAC/VDC and rated current is 7A
  • Suitable for wire size from 22AWG to 18AWG

Product Information

:
VH Series
:
Socket
:
Crimp
:
18AWG
:
Tin Plated Contacts
:
VH Connectors
:
22AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12,705 In stock

12,705 in stock for same day shipping
 
Check Stock & Lead Times

7,000 Further stock expected to ship on 9/22/19

More stock available week commencing 12/9/19

$0.216

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.216
 
10+ $0.185
 
25+ $0.162
 
50+ $0.143
 
100+ $0.14
 
250+ $0.127
 
500+ $0.118
 
1000+ $0.104