You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BHF-001T-0.8BS - 

Contact, NH Series, Socket, Crimp, 22 AWG, Tin Plated Contacts, NH Connectors

BHF-001T-0.8BS - Contact, NH Series, Socket, Crimp, 22 AWG, Tin Plated Contacts, NH Connectors

The actual product may differ from image shown

Manufacturer Part No:
BHF-001T-0.8BS
Newark Part No.:
68C7825
Product Range
NH Series
Also Known As:
SHF-001T-0.8BS
Technical Datasheet:
BHF-001T-0.8BS   Datasheet
See all Technical Docs

Product Overview

The BHF-001T-0.8BS from JST is a socket contact with crimp termination. It is a phosphor bronze contact with tin plating and used with NH series housing.
  • Rated voltage is 250VAC/VDC and rated current is 3A
  • Suitable for wire size from 28AWG to 22AWG

Applications

Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
NH Series
:
Socket
:
Crimp
:
22AWG
:
Tin Plated Contacts
:
NH Connectors
:
28AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SHF-001T-0.8BS

Alternatives for BHF-001T-0.8BS

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Spool of 5000

1+ $78.22   10+ $78.22   25+ $78.22   50+ $78.22   100+ $78.22   250+ $78.22   500+ $78.22   1000+ $78.22   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6,815 In stock

6,815 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/9/19

$0.177

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.177
 
10+ $0.152
 
25+ $0.133
 
50+ $0.118
 
100+ $0.115
 
250+ $0.104
 
500+ $0.097
 
1000+ $0.085