Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoUST-525
Newark Part No.53X0648
Product RangeUST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.950 |
Price for:Each
Minimum: 6
Multiple: 6
$113.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoUST-525
Newark Part No.53X0648
Product RangeUST Series
Technical Datasheet
Stripping Capacity Metric-
For Use WithCOAX, Network Cables & Telephone Cables
Product RangeUST Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
UST-525 is an universal cable stripping tool with cable stop for COAX, network, and telephone cables. It is designed to strip COAX, network cables, and telephone cables for quick and easy termination. Included blade cartridge (UST-225) provides a 2-level strip on RG59, RG6, RG7, and RG11 COAX cables for F, BNC, and RCA connector termination. Adjustable stripping hole is used to strip CAT3/4/5E/6/6A PVC and Plenum network cables. Hook and loop strip on bottom of the tool folds back the braided shield on the cable with ease. Stripping action removes 1/4" of jacket and 5/16" of shield and dielectric, which exposes the center conductor.
- High carbon steel blades last over 5,000 strips on each side
- Cable stop on the cartridge ensures precise stripping without need to make adjustments
- Cartridge is reversible for ambidextrous use
- Cutter is included to cut all types of cables
- Separate stripping slot included for stripping Flat Cable & 4P/6P style cable
- Large finger loop provides smooth rotation during use
- Coax, RG5, CAT6, flat 4P/6P cable types
- 7/11, RG59/6, UTP, flat telephone cable size
Technical Specifications
Stripping Capacity Metric
-
Product Range
UST Series
For Use With
COAX, Network Cables & Telephone Cables
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
