Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJONARD TOOLS
Manufacturer Part NoSD-RB2
Newark Part No.62W0459
Product RangeJonard Tools Dual-End Power Bits
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.950 |
Price for:Each
Minimum: 1
Multiple: 1
$3.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoSD-RB2
Newark Part No.62W0459
Product RangeJonard Tools Dual-End Power Bits
Technical Datasheet
Bit TypeHex
Hex Bit Size5/16"
Length3"
Product RangeJonard Tools Dual-End Power Bits
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Bit Type
Hex
Length
3"
SVHC
No SVHC (21-Jan-2025)
Hex Bit Size
5/16"
Product Range
Jonard Tools Dual-End Power Bits
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate