You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

131-3711-201 - 

RF / Coaxial Connector, SMB Coaxial, Straight Jack, Solder, 50 ohm, RG58, RG178, RG316

131-3711-201 - RF / Coaxial Connector, SMB Coaxial, Straight Jack, Solder, 50 ohm, RG58, RG178, RG316

The actual product may differ from image shown

Manufacturer Part No:
131-3711-201
Newark Part No.:
95F9622
Technical Datasheet:
131-3711-201   Datasheet
See all Technical Docs

Product Overview

The 131-3711-201 is a RF/Coaxial Connector, SMA straight jack receptacle with gold plated beryllium copper contact, gold plated body. Mounted on PCB and solder termination, connects to the cable types RG58/U, RG178/U, RG316/U. This JOHNSON's connectors are high frequency end launch Connector is designed to attach directly to a high frequency coplanar waveguide (CPW) circuit board transmission line, although other lines such as micro-strip can be used with good results. These connectors can be used on high frequency PC board substrate layers as thin as 8 mils.
  • 50Ω Impedance
  • 4GHz Maximum frequency

Applications

Defence, Military & Aerospace, Signal Processing

Product Information


:
SMB Coaxial

:
Straight Jack

:
Solder

:
50ohm

:
RG58, RG178, RG316

:
Beryllium Copper

:
Gold Plated Contacts

:
4GHz

:
Surface Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

495 In stock

495 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/16/20

$5.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $5.58
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $5.02
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.