You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PD2401X2 - 

Solid State Relay, 1 A, 240 Vrms, PCB, Through Hole, Zero Crossing

PD2401X2 - Solid State Relay, 1 A, 240 Vrms, PCB, Through Hole, Zero Crossing

The actual product may differ from image shown

Manufacturer Part No:
PD2401X2
Newark Part No.:
04M4591
Technical Datasheet:
PD2401X2   Datasheet
See all Technical Docs

Product Information

:
-
:
1A
:
240Vrms
:
PCB
:
Through Hole
:
Zero Crossing
:
20Vrms
:
0.9VDC
:
1.4VDC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PD2401X2 is an AC Solid State Switch using optical coupling with dual power SCR outputs to produce an alternative to optocoupler and Triac circuits. The switch is robust enough to provide a blocking voltage of up to 500VP and maximum surge current rating of 20A. In addition, tightly controlled zero-cross circuitry ensures switching of AC loads without the generation of transients. The input and output circuits are optically coupled to provide 3750Vrms of isolation and noise immunity between control and load circuits. As a result the switch is well suited for industrial environments where electromagnetic interference would disrupt the operation of electromechanical relay.
  • DC Control, AC output
  • TTL and CMOS compatible
  • Low EMI and RFI generation
  • High noise immunity
  • VDE compatible
  • Machine insertable, wave solderable
  • Blocking voltages up to 500Vp
  • 5mA Sensitivity

Applications

Industrial, Automation & Process Control, Signal Processing, Motor Drive & Control, Thermal Management

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

75 In stock

75 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 7/22/19

$7.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $7.96
 
10+ $7.16
 
25+ $6.52
 
50+ $6.38
 
100+ $5.89
 
250+ $5.41
 
500+ $4.94
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note