You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IXA33IF1200HB

IGBT, 58 A, 1.8 V, 250 W, 1.2 kV, TO-247AD, 3 Pins

Date/Lot Code
IXYS SEMICONDUCTOR IXA33IF1200HB
×
×

The actual product may differ from image shown

Manufacturer Part No:
IXA33IF1200HB
Newark Part No.:
83R9961
Technical Datasheet:
IXA33IF1200HB   Datasheet
See all Technical Docs

Product Overview

The IXA33IF1200HB is a XPT IGBT features high-current handling capabilities, high-speed switching abilities, low total energy losses and low current fall times. They have a positive collector-to-emitter voltage temperature coefficient, making it possible for designers to use multiple devices in parallel to meet high current requirements. Their low gate charges also help reduce gate drive requirements and switching losses. In addition to being avalanche rated, this device has square reverse bias safe operating areas (RBSOA) up to the breakdown voltage of 1200V, a necessary ruggedness in Snubberless hard-switching applications. The new 1200V XPT™ device with co-packed anti-parallel Sonic-FRD™ or HiPerFRED™ diode is optimized to reduce turn-OFF losses and suppress ringing oscillations, thereby producing smooth switching waveforms and significantly lowering electromagnetic interference (EMI) in the process.
  • Easy paralleling due to the positive temperature coefficient of the ON-state voltage
  • Thin wafer technology combined with the XPT design results in a competitive low VCE (saturation)
  • Very low gate charge
  • Low EMI
  • Square RBSOA at 3x IC
  • Short-circuit rated for 10µs
  • SONIC™ diode - Low operating forward voltage, fast and soft reverse recovery

Applications

Motor Drive & Control, Alternative Energy, Medical, Power Management, HVAC, Maintenance & Repair, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
58A

:
58A

:
1.8V

:
1.8V

:
250W

:
250W

:
1.2kV

:
1.2kV

:
TO-247AD

:
3Pins

:
150°C


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 1/22/24

Delivery in 2-4 business days
(UK Stock)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$9.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $9.73
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $8.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $8.60
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $8.39
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $7.84
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $7.28
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --