You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ITW SWITCHES 59-212

Industrial Pushbutton Switch, 59 Series, 13.6 mm, SPST-NO-DB, Momentary, Square, Red

Date/Lot Code
ITW SWITCHES 59-212
×

The actual product may differ from image shown

Manufacturer Part No:
59-212
Newark Part No.:
50F1490
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
59-212   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (59 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
59 Series

:
13.6mm

:
125V

:
SPST-NO-DB

:
50V

:
Momentary

:
400mA

:
Square

:
400mA

:
Red

:
32V

:
100mA

:
50V

:
IP67

:
Panel Mount

:
Solder Lug

:
Non Illuminated

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

Product Overview

The 59 series switches from ITW are miniature, momentary action sealed pushbutton switches. These series is available with square or round bezel versions with or without LED status illumination. A locknut is supplied with each switch. The body material is provided of either a non spark zinc alloy or a hard wearing moulded PBT therefore making this switch suitable for use in most applications. The small size, robustness and panel sealing make this switch ideal in harsh environments. The non-illuminated range includes a choice of 7 button colours with solder terminal connection. An illuminated version is available in the round bezel versions with a choice of 3 button colours and 2 high brightness LED colours.
  • Wide temperature range up to 125°C
  • Panel sealed to IP67
  • Overboot for protection against icing
  • Current rating of 400mA at 32VAC
  • Operating force of 3N
  • 13.6mm diameter panel cut out

Applications

Industrial, Power Management, Automation & Process Control

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

22 In stock

Order before 9pm EST Standard Shipping

Same day shipping

More stock available week commencing 8/19/24

To order more than shown inventory, contact sales

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available in quantity shown

$16.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $16.45
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --