You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MS3102R20-29P

CIRCULAR CONNECTOR, RECEPTACLE, SIZE 20, 17 POSITION, BOX

MS3102R20-29P - CIRCULAR CONNECTOR, RECEPTACLE, SIZE 20, 17 POSITION, BOX

The actual product may differ from image shown

Manufacturer Part No:
MS3102R20-29P
Newark Part No.:
50F2521
Technical Datasheet:
MS3102R20-29P   Datasheet
See all Technical Docs

Product Overview

The MS3102R20-29P from ITT Cannon is MIL-DTL-5015 series box mount receptacle with 17 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder pin contacts with silver plating

Applications

Defence, Military & Aerospace, Industrial

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$23.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $23.84
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $22.68
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $21.52
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $20.58
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $19.63
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $18.69
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $17.66
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange