You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MS3102E36-5SY

Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 4 Contacts, Solder Socket, Threaded

MS3102E36-5SY - Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 4 Contacts, Solder Socket, Threaded

The actual product may differ from image shown

Manufacturer Part No:
MS3102E36-5SY
Newark Part No.:
07W1173
Product Range
MIL-C-5015 Series
Technical Datasheet:
MS3102E36-5SY   Datasheet
See all Technical Docs

Product Overview

The MS3102E36-5SY from ITT Cannon is MIL-DTL-5015 series box mount receptacle with 4 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder socket contacts with silver plating

Applications

Defence, Military & Aerospace, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MIL-DTL-5015 Series

:
Box Mount Receptacle

:
4Contacts

:
Solder Socket

:
Threaded

:
36-5

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Silver

:
Y

:
Environmentally Sealed

:
MIL-C-5015 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

60 In stock

Supplier Direct Ship

With you in 3 business days

$128.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $128.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange