You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MS3100E24-28SF187

Circular Connector, MIL-DTL-5015 Series, Wall Mount Receptacle, 24 Contacts, Solder Socket

ITT CANNON MS3100E24-28SF187

The actual product may differ from image shown

Manufacturer Part No:
MS3100E24-28SF187
Newark Part No.:
31K4128
Product Range
MIL-C-5015 Series
See all Technical Docs

Product Range Selector (MIL-C-5015 Series)

See all from this product range

Product Overview

The MS3100E24-28SF187 from ITT Cannon is MIL-DTL-5015 series wall mount receptacle with 24 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder socket contacts with silver plating

Applications

Defence, Military & Aerospace, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MIL-DTL-5015 Series

:
Wall Mount Receptacle

:
24Contacts

:
Solder Socket

:
Threaded

:
24-28

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Silver

:
N

:
Environmentally Sealed

:
MIL-C-5015 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

544 In stock

Supplier Direct Ship

With you in 3 business days

$100.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $100.36
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $85.78
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $71.19
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $64.36
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $61.93
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $61.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange