You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MS3100E20-27PY
Circular Connector, MIL-DTL-5015 Series, Wall Mount Receptacle, 14 Contacts, Solder Pin, Threaded
- Manufacturer:
- ITT CANNON ITT CANNON
- Manufacturer Part No:
- MS3100E20-27PY
- Newark Part No.:
- 02K5999
- Product Range
- MIL-C-5015 Series
- Technical Datasheet:
- MS3100E20-27PY Datasheet
Product Range Selector (MIL-C-5015 Series)
See all from this product rangeProduct Overview
- 5 shell styles with 19 shell sizes
- Single key/keyway shell polarization
- High reliability, moisture and corrosion resistant
- 500 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Quick mating, threaded coupling
- Environmental sealing, low weight and cost effective
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder pin contacts with silver plating
Applications
Defence, Military & Aerospace, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MIL-DTL-5015 Series
- :
- Wall Mount Receptacle
- :
- 14Contacts
- :
- Solder Pin
- :
- Threaded
- :
- 20-27
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Silver
- :
- Y
- :
- Environmentally Sealed
- :
- MIL-C-5015 Series
Technical Docs (1)
77 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 2-3 business days.
With you in 3 business days
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $58.82 | |
5+ | $51.22 | |
10+ | $43.61 | |
25+ | $39.02 | |
50+ | $34.33 | |
100+ | $31.90 |
Pricing is unavailable. Please contact customer services.