You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MS31 12E20-41S

Circular Connector, MIL-DTL-26482 Series I, Box Mount Receptacle, 41 Contacts, Crimp Socket

ITT CANNON MS31 12E20-41S
ITT CANNON MS31 12E20-41S

The actual product may differ from image shown

Manufacturer Part No:
MS31 12E20-41S
Newark Part No.:
16F3642
Product Range
MIL-DTL-26482 Series I
Technical Datasheet:
MS31 12E20-41S   Datasheet
See all Technical Docs

Product Range Selector (MIL-DTL-26482 Series I)

See all from this product range

Product Overview

The MS31 12E20-41S from ITT Cannon is MIL-DTL-26482 series I box mount receptacle with 41 contacts. MIL-DTL-26482 series I connectors are available in various shell styles and shell plating with 48hr, 500hr salt spray exposure. The unmated connectors and protective covers meet 48hrs exposure to MIL-STD-1344 method 1001 per MIL-DTL-26482. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • Intermateable, intermountable, interchangeable for MIL-C-26482, VG95328 connectors
  • Self levelling 3 point bayonet coupling assures fast and reliable mating / unmating
  • Precise alignment utilizing five keyways
  • High contact density, environmentally sealed & suitable for harsh environments
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles, operating voltage is 1000VAC
  • Resilient polychlorprene insulator & grommet
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Defence, Military & Aerospace, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MIL-DTL-26482 Series I

:
Box Mount Receptacle

:
41Contacts

:
Crimp Socket

:
Bayonet

:
20-41

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
N

:
Environmentally Sealed

:
MIL-DTL-26482 Series I

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$79.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $79.38
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $71.87
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $63.29
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $58.34
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $54.33
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $53.28
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $52.28
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange