You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MDM-9PH003P - 

D Sub Connector, Micro D, Plug, MDM Series, 9 Contacts, Crimp

MDM-9PH003P - D Sub Connector, Micro D, Plug, MDM Series, 9 Contacts, Crimp

The actual product may differ from image shown

Manufacturer Part No:
MDM-9PH003P
Newark Part No.:
05C0133
Product Range
MDM Series
Technical Datasheet:
MDM-9PH003P   Datasheet
See all Technical Docs

Product Overview

The MDM-9PH003P is a 9-way D-sub Micro Plug with gold-plated copper alloy contacts and yellow chromate/cadmium over nickel plated aluminum shell. The 096510-0065 pin cable mount micro D metal shell connector features jackpost (standard), jackscrew coupling and supports crimp contact termination. It accepts #26AWG wire.
  • 3A Maximum rated current
  • 8mΩ Maximum contact resistance
  • 5000MΩ Minimum insulator resistance
  • 600VAC at sea level and 150VAC at 7000' altitude Dielectric withstanding voltage
  • -55/+125°C Thermal shock

Applications

Computers & Computer Peripherals

Product Information

:
Micro D
:
Plug
:
MDM Series
:
9Contacts
:
Crimp
:
Cable Mount
:
Copper Alloy
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

7 in stock for same day shipping
 
Check Stock & Lead Times

62 Further stock expected to ship on 9/22/19

More stock available week commencing 12/23/19

$70.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $70.22
 
5+ $61.53
 
10+ $57.02
 
25+ $53.47
 
50+ $49.93
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.