You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MDM-51SSB - 

D Sub Connector, Micro D, Receptacle, MDM Series, 51 Contacts, Solder Cup

MDM-51SSB - D Sub Connector, Micro D, Receptacle, MDM Series, 51 Contacts, Solder Cup

The actual product may differ from image shown

Manufacturer Part No:
MDM-51SSB
Newark Part No.:
34C2522
Product Range
MDM Series
Technical Datasheet:
MDM-51SSB   Datasheet
See all Technical Docs

Product Overview

The MDM series Micro Metal Shell D-sub Connectors with 0.05-inch contact spacing. These are used in applications requiring highly reliable, extremely small, lightweight connectors with higher density contact configurations than available in traditional rectangular connectors. They are available in 8 shell sizes accommodating from 9 to 100 contacts and special arrangements of power and coaxial contacts. These connectors are designed to meet the rapidly increasing demands for an environmental, high performance, rugged, moisture-sealed microminiature connector.
  • Aluminium shells to provide greater strength, prevent chipping, cracking or breaking
  • Offer electromagnetic (EMI) and RFI shielding
  • Contact termination-multiple indent crimp
  • Contact retention -fixed via epoxy
  • 3A Current rating (maximum)

Applications

Defence, Military & Aerospace, Communications & Networking, Computers & Computer Peripherals

Product Information

:
Micro D
:
Receptacle
:
MDM Series
:
51Contacts
:
Solder Cup
:
Cable Mount, Panel Mount
:
Copper Alloy
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17 In stock

17 in stock for same day shipping
 
Check Stock & Lead Times

10 Further stock expected to ship on 2/17/20

$186.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $186.92
 
5+ $183.80
 
10+ $180.69
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.