You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MDM-25PH003B - 

Micro D Sub Connector, 25 Contacts, Plug, MDM Series, Crimp, Cable Mount, Gold Plated Contacts

MDM-25PH003B - Micro D Sub Connector, 25 Contacts, Plug, MDM Series, Crimp, Cable Mount, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
MDM-25PH003B
Newark Part No.:
29C6623
Product Range
MDM Series
Technical Datasheet:
MDM-25PH003B   Datasheet
See all Technical Docs

Product Overview

The MDM-25PH003B is a 25-position Micro D-sub Plug with gold-plated copper alloy contacts and standard cadmium/yellow chromate over nickel for shell. Designed to meet the rapidly increasing demands for an environmental, high performance, rugged, moisture-sealed micro-miniature connector. 0.091-inch (2.31mm) diameter hole for 9-51 sizes.
  • Harness-insulated wire
  • 7/34 Strand, #26AWG, MIL-W-16878/4, type E PTFE, color coded to MIL-STD-681 system I

Applications

Computers & Computer Peripherals, Defence, Military & Aerospace

Product Information

:
25Contacts
:
Plug
:
-
:
Crimp / Solder
:
Cable Mount
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MDM-25PH003B

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $213.03   5+ $198.83   10+ $195.99   25+ $188.89   50+ $177.53   More Pricing...

 
Restricted Item Add
     

Each

1+ $167.39   5+ $156.23   10+ $154.00   25+ $148.42   50+ $139.49   More Pricing...

Restricted Item Add
     

Each

1+ $86.84   5+ $82.86   10+ $73.91   25+ $70.71   50+ $66.88   100+ $65.58   More Pricing...

Restricted Item Add
     

Each

1+ $86.84   5+ $82.86   10+ $73.91   25+ $70.71   50+ $66.88   100+ $65.58   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

51 In stock

51 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/16/19

$112.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $112.13
 
5+ $108.83
 
10+ $105.54
 
25+ $100.48
 
50+ $92.83
 
100+ $87.13
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.