• en español
  • You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

    Product may not be an exact match for your search

    You previously purchased this product. View in Order History

     
     

    KPT08B20-41S

    Circular Connector, KPT Series, Right Angle Plug, 41 Contacts, Solder Socket, Bayonet, 20-41

    ITT CANNON KPT08B20-41S
    Video
    ×
    ×

    The actual product may differ from image shown

    Manufacturer Part No:
    KPT08B20-41S
    Newark Part No.:
    25K5760
    Product Range
    KPT Series
    Technical Datasheet:
    KPT08B20-41S   Datasheet
    See all Technical Docs

    Product Range Selector (KPT Series)

    See all from this product range

    Product Overview

    The KPT08B20-41S from ITT Cannon is KPT series, MIL-DTL-26482 series I equivalent right angle plug with 41 contacts. The KPT series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPT series general purpose solder connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.
    • Bayonet coupling assures fast and reliable mating/unmating
    • Environmentally sealed, IP68 rated
    • Operating temperature range from -55°C to +125°C
    • Durability of 500 mating cycles
    • 200m/s² at 10Hz to 2000Hz vibration
    • Insulation resistance is 5000Mohm at 25°C
    • Resilient polychloroprene (neoprene) insulator and grommet
    • Salt spray exposure of 500hour
    • Aluminium alloy body material with olive drab chromate over cadmium plating
    • Copper alloy solder socket contacts with gold plating

    Applications

    Industrial, Commercial

    Product Information

    Want to see similar products? Simply select your required attributes below and hit the button ×


    :
    KPT Series

    :
    Right Angle Plug

    :
    41Contacts

    :
    Solder Socket

    :
    Bayonet

    :
    20-41

    :
    Aluminium Alloy Body

    :
    Olive Drab Chromate over Cadmium

    :
    Copper Alloy

    :
    Gold

    :
    N

    :
    General Duty

    :
    MIL-DTL-26482 Series I

    Find similar products Choose and modify the attributes above to find similar products.

    Technical Docs (2)

    CAD Downloads

    ×

    Terms and Conditions

    CAD Models - Notice
    CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
    Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

    Accept Cancel

    US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

    32 In stock

    Supplier Direct Ship

    Will ship in 2-3 business days

    Non-Cancelable / Non Returnable

    Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

    Another Buying Option From Our Partner Avnet
    More Available From Our Partner Avnet
    View pricing and availability
    $274.57

    Pricing is unavailable. Please contact customer services.

    Price for:
    Each
    Multiple: 1 Minimum: 1
    Quantity Price Your Price
     
     
    1+ $274.57
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
    5+ $266.05
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
    10+ $257.53
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
    25+ $251.85
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
     
     

    Pricing is unavailable. Please contact customer services.

    No longer stocked:: No Longer Manufactured::
    Add to Cart Add to Cart Pre-Order
    Add
    Restricted Item
    Enter Your Part No/Line Note
    Total Price:
    Total Price: ( )
    Total Price: --