You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KPSE01F14-5P
Circular Connector, KPSE Series, Cable Mount Receptacle, 5 Contacts, Crimp Pin, Bayonet, 14-5
- Manufacturer:
- ITT CANNON ITT CANNON
- Manufacturer Part No:
- KPSE01F14-5P
- Newark Part No.:
- 93B7574
- Product Range
- KPSE Series
- Technical Datasheet:
- KPSE01F14-5P Datasheet
Product Range Selector (KPSE Series)
See all from this product rangeProduct Overview
- Bayonet coupling assures fast and reliable mating/unmating
- Environmentally sealed, IP68 rated
- Operating temperature range from -55°C to +125°C
- 500 mating cycles
- 200m/s² at 10Hz to 2000Hz vibration
- Insulation resistance is 5000Mohm at 25°C
- Resilient polychloroprene (neoprene) insulator and grommet
- Salt spray exposure of 500hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- KPSE Series
- :
- Cable Mount Receptacle
- :
- 5Contacts
- :
- Crimp Pin
- :
- Bayonet
- :
- 14-5
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- Environmentally Sealed
- :
- MIL-DTL-26482 Series I
Technical Docs (2)
809 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 2-3 business days.
With you in 3 business days
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $68.99 | |
5+ | $62.50 | |
10+ | $56.01 | |
25+ | $52.53 | |
50+ | $49.05 | |
100+ | $45.25 |
Pricing is unavailable. Please contact customer services.