Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoJ2CE3221-15L0A-179
Newark Part No.34AK0856
Product RangeJ2CE Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $132.730 |
Price for:Each
Minimum: 1
Multiple: 1
$132.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoJ2CE3221-15L0A-179
Newark Part No.34AK0856
Product RangeJ2CE Series
Technical Datasheet
No. of PhasesSingle Phase
Voltage Rating240VAC
Current Rating32A
Cable Length - Metric4.6m
Cable Length - Imperial15ft
No. of Power Contacts3 (L, N, PE)
No. of Signal Contacts2 (CP, PP)
Connector Type AIEC 62196 Type 2, SAE J1772 Connector
Connector Type A GenderPlug
Connector Type BFree End
Connector Type B Gender-
IP / NEMA RatingNEMA 3R, 3S
Jacket Color-
Product RangeJ2CE Series
SVHCTo Be Advised
Technical Specifications
No. of Phases
Single Phase
Current Rating
32A
Cable Length - Imperial
15ft
No. of Signal Contacts
2 (CP, PP)
Connector Type A Gender
Plug
Connector Type B Gender
-
Jacket Color
-
SVHC
To Be Advised
Voltage Rating
240VAC
Cable Length - Metric
4.6m
No. of Power Contacts
3 (L, N, PE)
Connector Type A
IEC 62196 Type 2, SAE J1772 Connector
Connector Type B
Free End
IP / NEMA Rating
NEMA 3R, 3S
Product Range
J2CE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate