You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DEE9PK87
D Sub Connector, DB9, 9 Contacts, Plug, Solder, DE, Original D Series, Steel Body
- Manufacturer:
- ITT CANNON ITT CANNON
- Manufacturer Part No:
- DEE9PK87
- Newark Part No.:
- 74C0449
- Product Range
- Original D Series
- Technical Datasheet:
- DEE9PK87 Datasheet
Product Range Selector (Original D Series)
See all from this product rangeProduct Overview
- Machined solder cup termination
- 5A current capacity
- High performance commercial class connectors
- Two contact performance classes
- Optional clinch nuts with #4-40 UNC or M3 threads
- 10mΩ Contact resistance
- UL94V-0 Flammability rating
- -55 to 125°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Standard
- :
- Plug (View Associated Connectors)
- :
- Original D Series
- :
- 9Contacts
- :
- DE
- :
- Solder
- :
- Through Hole Mount
- :
- -
- :
- -
- :
- Steel Body
Technical Docs (2)
Available for back order
Supplier Direct Ship
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $11.11 | |
5+ | $9.69 | |
10+ | $8.27 | |
25+ | $7.34 | |
50+ | $6.89 | |
100+ | $6.30 | |
250+ | $5.98 |
Pricing is unavailable. Please contact customer services.