You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CA3106E22-19PB06

Circular Connector, CA-B Series, Straight Plug, 14 Contacts, Solder Pin, Reverse Bayonet, 22-19

ITT CANNON CA3106E22-19PB06
Video
×

The actual product may differ from image shown

Manufacturer Part No:
CA3106E22-19PB06
Newark Part No.:
71K1244
Product Range
CA-B Series
Technical Datasheet:
CA3106E22-19PB06   Datasheet
See all Technical Docs

Product Range Selector (CA-B Series)

See all from this product range

Product Overview

The CA3106E22-19PB06 from ITT Cannon is CA-B series, MIL-DTL-5015 series equivalent straight plug with 14 contacts. CA-B series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and offers exceptional sealing’s against the ingress of fluids and will withstand the effects of high vibration. It provides high mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. It is the most versatile connector for an accurate connects and disconnect in environmentally challenging situations.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with silver plating

Applications

Commercial, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CA-B Series

:
Straight Plug

:
14Contacts

:
Solder Pin

:
Reverse Bayonet

:
22-19

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Silver

:
N

:
Environmentally Sealed

:
MIL-DTL-5015 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$87.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $87.70
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $79.29
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $70.89
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $66.80
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $63.16
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $60.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --