You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ISL83483IBZ-T

RS422 / RS485 Transceiver IC, 1 Driver, 3 V to 3.6 V, SOIC-8

RENESAS ISL83483IBZ-T
×
×

The actual product may differ from image shown

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL83483IBZ-T
Newark Part No.:
61J6745
Technical Datasheet:
ISL83483IBZ-T   Datasheet
See all Technical Docs

Product Overview

The ISL83483IBZ-T is a BiCMOS powered Single Transceiver meets both the RS-485 and RS-422 standards for balanced communication. Unlike competitive devices, this family is specified for 10% tolerance supplies. It utilizes slew rate limited drivers which reduce EMI and minimizes reflections from improperly terminated transmission lines or un-terminated stubs in multi-drop and multipoint applications. Logic inputs accept signals in excess of 5.5V, making them compatible with 5V logic families. Receiver (Rx) inputs feature a fail-safe if open design, which ensures a logic high output if Rx inputs are floating. The device presents a single unit load to the RS-485 bus, which allows up to 32 transceivers on the network. Driver (Tx) outputs are short circuit protected, even for voltages exceeding the power supply voltage. Additionally, on-chip thermal shutdown circuitry disables the Tx outputs to prevent damage if power dissipation becomes excessive.
  • Interoperable with 5V logic
  • Single unit load allows up to 32 devices on the bus
  • Slew rate limited versions for error free data transmission
  • Full duplex and half duplex pin-outs
  • Current limiting and thermal shutdown for driver overload protection
  • Low current shutdown mode

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS422 / RS485 Transceiver

:
RS422, RS485

:
1Drivers

:
1Receivers

:
3V

:
3.6V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
MSL 3 - 168 hours

:
ISL83483

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.976

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price Your Price
 
 
2500+ $0.976
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --