You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EBH220BMTV-EVALZ
Evaluation Board, Active Noise Canceller, QHX220, Mobile TV Product Application
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- EBH220BMTV-EVALZ
- Newark Part No.:
- 64R9703
- Technical Datasheet:
- EBH220BMTV-EVALZ Datasheet
Product Overview
- Protocol agnostic, designed for GSM, CDMA, DVB-H, ISDB-T, DMB
- Frequency range 300MHz to 3GHz
- Integrated, programmable LNA gain stages in the sampler path
- SPI bus controlled integrated DACs
- Less than 20dB noise cancellation is possible
- 50dB typical dynamic range
- Low power consumption
- Actively cancels unwanted local RF noise
- Improves overall quality of service
- Improves isolation between adjacent antennas
Applications
Wireless, Portable Devices, Consumer Electronics, Communications & Networking
Contents
QHx220 evaluation board, QHx220 USB controller board, Software, Cable.
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Intersil
- :
- -
- :
- Wireless Connectivity
- :
- -
- :
- Evaluation Board EBH220, Software
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice