You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INTEL GT.PDKW

Joule™ 570x Developer Kit, Atom T5700

INTEL GT.PDKW
×

The actual product may differ from image shown

Manufacturer:
INTEL INTEL
Manufacturer Part No:
GT.PDKW
Newark Part No.:
98Y0368
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
GT.PDKW   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Intel

:
570x

:
-

:
-

:
T5700

:
Dev Board T5700

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The GT.PDKW is a Intel Joule 570x developer kit. Intel Joule platform is a high end computer platform capable of delivering human like senses to a new generation of smart devices created for the IoT, the Intel Joule platform enables developers and entrepreneurs to build out an embedded system or take a prototype to commercial product faster while also minimizing development costs. The platform incorporates a vast software and hardware ecosystem, enabling developers to choose from multiple operating systems and take advantage of off-the-shelf libraries and sensors. It also includes support for Intel Real Sense technology. The Intel Joule compute module is available in two high-performance configurations the Intel Joule 550x and the higher-performance Intel Joule 570x. The complete, low-power solution comes with high performance compute and graphics, 4K video and large memory and storage, power management, Bluetooth, Wi-Fi and an IoT tailored Linux-based OS.
  • High performance, 64bit, 1.7GHz quad core Intel atom T5700 processor with burst up to 2.4GHz
  • 4GB LPDDR4 RAM and 16GB eMMC memory
  • Intel HD graphics with 4K video capture and display
  • 802.11ac Wi-Fi with MIMO and Bluetooth 4.1
  • USB 3.0, MPI CSI and DSI interfaces and multiple GPIO, I2C, UART interfaces
  • Linux based OS tailored for IoT and smart devices
  • Enhanced support for the Intel RealSense cameras and libraries
  • Big compute in a small package to drive IoT innovation

Applications

Embedded Design & Development

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --