You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PVT312LPBF. - 

MOSFET Relay, SPST-NO, 170 mA, Through Hole, 250 V, 15 ohm, 4 kV

PVT312LPBF. - MOSFET Relay, SPST-NO, 170 mA, Through Hole, 250 V, 15 ohm, 4 kV

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
PVT312LPBF.
Newark Part No.:
28AC1331
Technical Datasheet:
PVT312LPBF.   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
170mA
:
Through Hole
:
250V
:
15ohm
:
4kV
:
25mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PVT312LPBF is a HEXFET® thru-hole power MOSFET Photovoltaic Relay employs an active current-limiting circuitry enabling it to withstand current surge transients. The photovoltaic relay is a single-pole, normally open solid-state relay that can replace electromechanical relays in many applications. It utilizes international rectifiers proprietary HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator.
  • Bounce-free operation
  • Linear AC/DC operation
  • Solid-state reliability
  • 4000Vrms I/O isolation

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8,630 In stock

 
Check Stock & Lead Times

More stock available week commencing 3/16/20

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet
$3.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 2000
Quantity Price Your Price
 
 
1+ $3.13
 
10+ $2.66
 
25+ $2.54
 
50+ $2.43
 
100+ $2.31
 
250+ $2.19
 
500+ $1.97
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.