You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PVDZ172NSPBF.

MOSFET Relay, SPST-NO, 1.5 A, SMD, 60 VDC, 0.25 ohm, 4 kV

PVDZ172NSPBF. - MOSFET Relay, SPST-NO, 1.5 A, SMD, 60 VDC, 0.25 ohm, 4 kV

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
PVDZ172NSPBF.
Newark Part No.:
28AC1324
Technical Datasheet:
PVDZ172NSPBF.   Datasheet
See all Technical Docs

Product Information


:
SPST-NO

:
1.5A

:
SMD

:
60VDC

:
0.25ohm

:
4kV

:
25mA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PVDZ172NSPBF is a HEXFET® surface-mount (gull-wing) power MOSFET Photovoltaic Relay with bounce-free operation. This photovoltaic relay is a single-pole, normally open solid state relay that can replace electromechanical relays used for general purpose switching of DC loads. It utilizes international rectifiers HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode which is optically isolated from the photovoltaic generator. It overcomes the limitations of both electromechanical and reed relays by offering the solid-state advantages of high sensitivity, miniaturization, long operational life, insensitivity to external magnetic fields, shock and vibration and high reliability inherent with solid state technology. It is ideally suited for switching high currents or low level signals without distortion or injection of electrical noise.
  • No contact bounce
  • Solid-state reliability
  • 4000Vrms I/O isolation

Applications

Industrial, Portable Devices, Computers & Computer Peripherals, Audio, Power Management, Sensing & Instrumentation

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

200 In stock

 
Check lead times

More stock available week commencing 11/16/20

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet
$5.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 50 Minimum: 2000
Quantity Price Your Price
 
 
500+ $5.87
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.