You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IRLML6401TRPBF
Power MOSFET, P Channel, 12 V, 4.3 A, 0.05 ohm, SOT-23, Surface Mount
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRLML6401TRPBF
- Newark Part No.:
- 11X6742
- Technical Datasheet:
- IRLML6401TRPBF Datasheet
Alternatives for IRLML6401TRPBF
Product Overview
- Halogen-free
- MSL1, Industrial qualification
- Multi-vendor compatibility
- Environmentally-friendly
- Trench MOSFET technology
- ±8V Gate to source voltage
- 0.01W/°C Linear derating factor
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- P Channel
- :
- 12V
- :
- 4.3A
- :
- 0.05ohm
- :
- SOT-23
- :
- Surface Mount
- :
- 4.5V
- :
- 550mV
- :
- 1.3W
- :
- 3Pins
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (4)
No Longer Available
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
Quantity | Price | Your Price |
---|---|---|
3000+ | $0.088 | |
6000+ | $0.087 | |
12000+ | $0.086 |
Pricing is unavailable. Please contact customer services.