You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRG4BC20KDPBF

IGBT Single Transistor, 16 A, 2.27 V, 60 W, 600 V, TO-220AB, 3 Pins

IRG4BC20KDPBF - IGBT Single Transistor, 16 A, 2.27 V, 60 W, 600 V, TO-220AB, 3 Pins

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRG4BC20KDPBF
Newark Part No.:
63J7477
Product Range
IRG4 Series
Also Known As:
SP001544718
Technical Datasheet:
IRG4BC20KDPBF   Datasheet
See all Technical Docs

Product Overview

The IRG4BC20KDPBF is an Insulated Gate Bipolar Transistor with ultrafast soft recovery diode. It is optimized for high operating frequency of >5kHz and short-circuit rated to 10µs at 125°C, VGE = 15V. The generation 4 IGBT design provides tighter parameter distribution and higher efficiency than previous generation. The IGBT co-packaged with HEXFRED™ ultrafast, ultra-soft-recovery anti-parallel diodes for use in bridge configurations. The HEXFRED™ diodes optimized for performance with IGBTs. Minimized recovery characteristics reduce noise, EMI and switching losses.
  • Latest generation 4 IGBTs offer highest power density motor controls possible
  • 32A Pulsed collector current
  • 10µs Short-circuit withstand time

Applications

Consumer Electronics, HVAC, Lighting, Alternative Energy, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16A

:
2.27V

:
60W

:
600V

:
TO-220AB

:
3Pins

:
150°C

:
IRG4 Series

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Also Known As

SP001544718

Alternatives for IRG4BC20KDPBF

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

97 In stock

Available in quantity shown

To order more than shown inventory, contact sales

97 in stock for same day shipping
$1.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.44
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.