You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRG4BC20KDPBF.

IGBT Single Transistor, 16 A, 2.27 V, 60 W, 600 V, TO-220AB, 3 Pins

IRG4BC20KDPBF. - IGBT Single Transistor, 16 A, 2.27 V, 60 W, 600 V, TO-220AB, 3 Pins

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRG4BC20KDPBF.
Newark Part No.:
29AC7088
Product Range
IRG4 Series
Also Known As:
SP001544718
Technical Datasheet:
IRG4BC20KDPBF.   Datasheet
See all Technical Docs

Product Overview

The IRG4BC20KDPBF is an Insulated Gate Bipolar Transistor with ultrafast soft recovery diode. It is optimized for high operating frequency of >5kHz and short-circuit rated to 10µs at 125°C, VGE = 15V. The generation 4 IGBT design provides tighter parameter distribution and higher efficiency than previous generation. The IGBT co-packaged with HEXFRED™ ultrafast, ultra-soft-recovery anti-parallel diodes for use in bridge configurations. The HEXFRED™ diodes optimized for performance with IGBTs. Minimized recovery characteristics reduce noise, EMI and switching losses.
  • Latest generation 4 IGBTs offer highest power density motor controls possible
  • 32A Pulsed collector current
  • 10µs Short-circuit withstand time

Applications

Consumer Electronics, HVAC, Lighting, Alternative Energy, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16A

:
2.27V

:
60W

:
600V

:
TO-220AB

:
3Pins

:
150°C

:
IRG4 Series

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

SP001544718

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

Extended range

Non-Cancelable / Non Returnable

2-4 days delivery for in stock items Fulfilled by Avnet
View additional buying options from Newark

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$1.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
1000+ $1.37
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $1.27
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ $1.23