You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IRFH5006TRPBF
Power MOSFET, N Channel, 60 V, 100 A, 0.0035 ohm, PQFN, Surface Mount
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRFH5006TRPBF
- Newark Part No.:
- 74R1470
- Also Known As:
- SP001560332
- Technical Datasheet:
- IRFH5006TRPBF Datasheet
Product Overview
- Low RDS (ON) (≤4.1mΩ) results in low conduction losses
- Low thermal resistance to PCB (≤0.8°C/W) enables better thermal dissipation
- 100% Rg tested for increased reliability
- Low profile (≤0.9mm) results in increased power density
- Halogen-free
- Industrial qualification MSL-1 (increased reliability)
Applications
Power Management, Motor Drive & Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- 60V
- :
- 100A
- :
- 0.0035ohm
- :
- PQFN
- :
- Surface Mount
- :
- 10V
- :
- 2V
- :
- 3.6W
- :
- 8Pins
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (4)
Also Known As
2,531 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/29/21
UK stock items are coming from our UK warehouse. Delivery time is 2-4 business days for in stock items.
Delivery in 2-4 business days
(UK Stock)
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | $1.59 | |
10+ | $1.36 | |
25+ | $1.26 | |
50+ | $1.16 | |
100+ | $1.06 |
Pricing is unavailable. Please contact customer services.