You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IRF6218STRLPBF
Power MOSFET, P Channel, 150 V, 27 A, 0.12 ohm, TO-263 (D2PAK), Surface Mount
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRF6218STRLPBF
- Newark Part No.:
- 71P8079
- Also Known As:
- SP001576876
- Technical Datasheet:
- IRF6218STRLPBF Datasheet
Product Overview
- Low gate-to-drain charge to reduce switching losses
- Fully characterized avalanche voltage and current
- Low static drain-to-source ON-resistance
- Dynamic dV/dt rating
- Fully avalanche rating
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- P Channel
- :
- 150V
- :
- 27A
- :
- 0.12ohm
- :
- TO-263 (D2PAK)
- :
- Surface Mount
- :
- 10V
- :
- 5V
- :
- 250W
- :
- 3Pins
- :
- 175°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (4)
Also Known As
No Longer Available
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | $2.85 | |
10+ | $2.45 | |
25+ | $2.31 | |
50+ | $2.15 | |
100+ | $2.01 | |
250+ | $1.89 | |
500+ | $1.78 |
Pricing is unavailable. Please contact customer services.