You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

IRF6218STRLPBF.

Power MOSFET, P Channel, 150 V, 27 A, 0.12 ohm, TO-263 (D2PAK), Surface Mount

IRF6218STRLPBF. - Power MOSFET, P Channel, 150 V, 27 A, 0.12 ohm, TO-263 (D2PAK), Surface Mount

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRF6218STRLPBF.
Newark Part No.:
26AC0604
Technical Datasheet:
IRF6218STRLPBF.   Datasheet
See all Technical Docs

Product Overview

The IRF6218STRLPBF is a HEXFET® single P-channel Power MOSFET offers fully characterized capacitance including effective COSS to simplify design. It is suitable for reset switch for active clamp reset DC-to-DC converters.
  • Low gate-to-drain charge to reduce switching losses
  • Fully characterized avalanche voltage and current
  • Low static drain-to-source ON-resistance
  • Dynamic dV/dt rating
  • Fully avalanche rating

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
P Channel

:
150V

:
27A

:
0.12ohm

:
TO-263 (D2PAK)

:
Surface Mount

:
10V

:
5V

:
250W

:
3Pins

:
175°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

Extended range

Non-Cancelable / Non Returnable

2-4 days delivery for in stock items Fulfilled by Avnet
View additional buying options from Newark

Notify me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.


Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 800 Minimum: 800