You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

IRF3205SPBF - 

MOSFET Transistor, N Channel, 110 A, 55 V, 0.008 ohm, 10 V, 4 V

IRF3205SPBF - MOSFET Transistor, N Channel, 110 A, 55 V, 0.008 ohm, 10 V, 4 V

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRF3205SPBF
Newark Part No.:
63J7237
Technical Datasheet:
IRF3205SPBF   Datasheet
See all Technical Docs

Product Overview

The IRF3205SPBF is a 55V single N-channel Advanced HEXFET® Power MOSFET utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET power MOSFET is well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications. The D2Pak is a surface mount power package capable of accommodating die sizes up to HEX-4. It provides the highest power capability and the lowest possible on-resistance in any existing surface mount package. The D2Pak is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2.0W in a typical surface mount application.
  • Advanced process technology
  • Ultra low on-resistance
  • Dynamic dV/dt rating
  • Fully avalanche rated
  • 175°C Operating temperature

Applications

Power Management

Product Information

:
N Channel
:
110A
:
55V
:
0.008ohm
:
10V
:
4V
:
200W
:
TO-263
:
3Pins
:
175°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for IRF3205SPBF

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $1.47   10+ $1.26   100+ $0.969   500+ $0.856   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $1.54   10+ $1.31   25+ $1.22   50+ $1.14   100+ $1.05   250+ $0.985   500+ $0.919   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

209 in stock for same day shipping
This product is subject to a tariff charge
$0.445

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $1.63
$0.445
 
10+ $1.38
$0.445
 
100+ $1.11
$0.445
 
500+ $0.965
$0.445
 
1000+ $0.80
$0.445
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.