You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRDCIP2005C-2 - 

Reference Design Kit, Dual 30A Synchronous Buck Regulator Current of 30A

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRDCIP2005C-2
Newark Part No.:
26R2713
Technical Datasheet:
IRDCIP2005C-2   Datasheet
See all Technical Docs

Product Overview

IRDCIP2005C-2 is a reference design board which features the iP2005C dual output, 180° out of phase synchronous buck converter and IR3623M. Which can be operated either in two independent outputs mode or in current share single output mode. Board space and design time are greatly reduced because most of the components required for each phase of a typical discrete based multiphase circuit are integrated into a single power block. The only additional components required for a complete multiphase converter are a PWM controller, the output inductors and the input and output capacitors. Components installed on this demo board were selected based on operation at an input voltage of 12V and at a switching frequency of 500kHz and an output voltage of 1.5V at channel 1 and 2.5V at channel 2.
  • Optimized for low power loss
  • Bidirectional current flow
  • Under voltage lockout
  • LGA interface

Applications

Power Management

Product Information

:
International Rectifier
:
iP2005C
:
Power Management
:
Synchronous Buck Converter
:
Reference Design Kit iP2005C
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
To order more than shown inventory, contact sales

Available in quantity shown

2 in stock for same day shipping
$26.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $218.75
$26.25