You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRDC3831W - 

Evaluation Board, 750mV, 8A Synchronous Buck Regulator

IRDC3831W - Evaluation Board, 750mV, 8A Synchronous Buck Regulator
IRDC3831W - Evaluation Board, 750mV, 8A Synchronous Buck Regulator
IRDC3831W - Evaluation Board, 750mV, 8A Synchronous Buck Regulator

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRDC3831W
Newark Part No.:
27T2734
Technical Datasheet:
IRDC3831W   Datasheet
See all Technical Docs

Product Overview

IRDC3831W is an evaluation board which features the IR3831W synchronous buck converter. It includes important protection functions such as pre-bias startup, hiccup current limit and thermal shutdown to provide the required system level security in the event of fault conditions. This board provides output over current protection function is implemented by sensing the voltage developed across the on-resistance of the synchronous rectifier MOSFET for optimum cost and performance.
  • Programmable soft start
  • Programmable over current protection
  • Integrated bootstrap diode
  • Enable input with voltage monitoring capability
  • Enhanced pre bias Start up
  • High bandwidth E/A for excellent transient performance
  • Thermal protection

Applications

Communications & Networking, System Monitoring, Embedded Design & Development, Power Management

Product Information

:
International Rectifier
:
IR3831W
:
Power Management
:
Synchronous Buck Regulator
:
Evaluation Board IR3831W
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
To order more than shown inventory, contact sales

Available in quantity shown

4 in stock for same day shipping
$11.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $93.75
$11.25