You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRDC3822A - 

Evaluation Board, 1.8V, 6A Synchronous Buck Regulator

IRDC3822A - Evaluation Board, 1.8V, 6A Synchronous Buck Regulator
IRDC3822A - Evaluation Board, 1.8V, 6A Synchronous Buck Regulator
IRDC3822A - Evaluation Board, 1.8V, 6A Synchronous Buck Regulator

The actual product may differ from image shown

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRDC3822A
Newark Part No.:
27P5253
Technical Datasheet:
IRDC3822A   Datasheet
See all Technical Docs

Product Overview

IRDC3822A is an evaluation board which features the IR3822A synchronous buck converter. A versatile regulator offering programmability of startup time, power good threshold and current limit with fixed 300KHz switching frequency. It has important protection functions such as pre-bias startup, hiccup current limit and thermal shutdown to provide the required system level security in the event of fault conditions. A trailing edge modulation is used for generating fixed frequency pulses which drives the internal N channel MOSFETs. The board provides output over current protection function is implemented by sensing the voltage developed across the on-resistance of the synchronous rectifier MOSFET for optimum cost and performance.
  • Programmable over current protection
  • Programmable soft start
  • Hiccup current limit
  • Pre bias start up
  • Programmable PGood output
  • Thermal protection

Applications

Power Management, Communications & Networking, Embedded Design & Development, Hobby & Education, Industrial, Medical, Consumer Electronics, System Monitoring

Product Information

:
International Rectifier
:
IR3822A
:
Power Management
:
Synchronous Buck Regulator
:
Evaluation Board IR3822A
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
To order more than shown inventory, contact sales

Available in quantity shown

5 in stock for same day shipping
$9.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $75.00
$9.00