ESD175B1W01005E6327XTSA1

ESD PROTECTION DEVICE, 6.9V, WLL-2 ROHS COMPLIANT: YES

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
INFINEON ESD175B1W01005E6327XTSA1
ManufacturerINFINEON
Manufacturer Part NoESD175B1W01005E6327XTSA1
Newark Part No.59AM1975
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
QuantityPrice
1+$0.271
10+$0.213
25+$0.134
50+$0.111
100+$0.096
250+$0.079
500+$0.065
1000+$0.062
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerINFINEON
Manufacturer Part NoESD175B1W01005E6327XTSA1
Newark Part No.59AM1975
Clamping Voltage Vc Max6.9V
No. of Pins2Pins
Operating Voltage1V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Clamping Voltage Vc Max

6.9V

Operating Voltage

1V

Product Range

-

SVHC

No SVHC (25-Jun-2025)

No. of Pins

2Pins

Power Dissipation Pd

-

Automotive Qualification Standard

-

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code