Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDDB6U144N16RBPSA1
Newark Part No.73AJ3404
Product Rangeeupec EconoBRIDGE Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoDDB6U144N16RBPSA1
Newark Part No.73AJ3404
Product Rangeeupec EconoBRIDGE Series
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current100A
Forward Voltage Max1.65V
Diode Module ConfigurationBridge
Diode Case StyleModule
No. of Pins-
Operating Temperature Max150°C
Forward Surge Current1.2kA
Diode MountingPanel
Product Rangeeupec EconoBRIDGE Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.65V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (27-Jun-2018)
Average Forward Current
100A
Diode Module Configuration
Bridge
No. of Pins
-
Forward Surge Current
1.2kA
Product Range
eupec EconoBRIDGE Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability