Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 10+ | $2.880 |
| 25+ | $2.760 |
| 50+ | $2.670 |
| 100+ | $2.590 |
| 250+ | $2.510 |
| 500+ | $2.430 |
| 1000+ | $2.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part No6EDL04N065PRXUMA1
Newark Part No.18AM3144
No. of Channels6Channels
Gate Driver TypeIsolated
Driver Configuration3 Phase Full Bridge
Power Switch TypeMOSFET
No. of Pins25Pins
IC Case / PackageTSSOP
IC MountingSurface Mount
Input TypeCMOS, LSTTL
Source Current165mA
Sink Current-375mA
Supply Voltage Min10V
Supply Voltage Max17.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Input Delay490ns
Output Delay530ns
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
6Channels
Driver Configuration
3 Phase Full Bridge
No. of Pins
25Pins
IC Mounting
Surface Mount
Source Current
165mA
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
490ns
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Gate Driver Type
Isolated
Power Switch Type
MOSFET
IC Case / Package
TSSOP
Input Type
CMOS, LSTTL
Sink Current
-375mA
Supply Voltage Max
17.5V
Operating Temperature Max
105°C
Output Delay
530ns
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability