Input & Output Interfaces


Input/output or I/O interface is the interaction between a central processing device, such as a PLC, and input and output devices. Inputs are the signals or data received by the processing system from a digital input device, such as a switch, relay or contactor, and analog inputs from various sensors indicating the status of physical parameters, such as temperature, pressure etc. Outputs are the signals or data sent from the processing system to digital output devices, such as an indicator, lamp, alarm, relay or contactor and analog output devices, such as motors, valves and Proportional Controllers etc.


Switch and Indicator Switches

A switch is an electrical component that can "make" or "break" an electrical circuit, interrupting the current or diverting it from one conductor to another. The mechanism of a switch removes or restores the conducting path in a circuit when it is operated. It may be operated manually, for example, a light switch or a keyboard button, may be operated by a moving object such as a door, or may be operated by some sensing element for pressure, temperature or flow.


Relays

A relay is an electrically operated switch. Many relays use an electromagnet to mechanically operate a switch, but other operating principles are also used, such as solid-state relays. Relays are used where it is necessary to control a circuit by a separate low-power signal, or where several circuits must be controlled by one signal.


Indicators (LED, lamps, beacon/emergency/stop lamps)

Emergency lamp, signal tower lights, indicator lights, andon lights, warning lights, industrial signal lights, tower lights, beacon and light towers are commonly used on equipment in industrial manufacturing and process control environments to provide visual indicators of a machine state or process event to machine operators, technicians, production managers and factory personnel.


Contactors

A contactor is an electrically controlled switch used for switching an electrical power circuit, similar to a relay except with higher current ratings and a few other differences. A contactor is typically controlled by a circuit which has a much lower power level than the switched circuit, such as a 24-volt coil electromagnet controlling a 220-volt motor switch.


Return to main Industrial Automation Control page

Videos

High-Quality, Energy-Efficient Industrial LED Lighting Provides Bright, Even Illumination

Panasonic EV Relays

SIRIUS Compact Starter 3RA6

Featured Products

METZ CONNECT

I/O MODULES

Shop Now
OPTO 22

Classic G4 16-Channel Rack I/O Module

Shop Now
BRAINBOXES

Remote I/O Modules

Shop Now
TURCK

Compact IP20 multiprotocol Ethernet I/O module

Shop Now
Compare Selected Compare Add Selected Add

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Newark Part No. Manufacturer / Description
Availability Price for:
Price
Quantity
ODC5
ODC5 - Output Module, DC Output 5–60 VDC, 5 VDC Logic

18M9274

OPTO 22

Output Module, DC Output 5–60 VDC, 5 VDC Logic

I/O MODULE, DC Output, 5-60 VDC, 3A, 5VDC Logic; Current Rating:3A; Product Range:-; Accessory Type:DC Output Module; External Depth:15.2mm; External Width:43.2mm; For Use With:Opto22 SNAP PAC Systems; Length:31.8mm RoHS Compliant: Yes

358 in stock

+ Check Stock & Lead Times

358 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 7/27/20

Restricted Item
T92S7D22-24
T92S7D22-24 - Power Relay, DPST-NO, 24 VDC, 40 A, T92 Series, Panel, Non Latching

17M3101

POTTER&BRUMFIELD - TE CONNECTIVITY

Power Relay, DPST-NO, 24 VDC, 40 A, T92 Series, Panel, Non Latching

RELAY, DPST-NO, 277VAC, 28VDC, 40A; Contact Configuration:DPST-NO; Coil Voltage:24VDC; Contact Current:40A; Product Range:T92 Series; Relay Mounting:Panel; Coil Type:Non Latching; Contact Voltage VAC:277VAC; Contact Voltage VDC:28VDCRoHS Compliant: Yes

1,945 in stock

+ Check Stock & Lead Times

1,945 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 11/9/20

Restricted Item
JW2SN-DC12V
JW2SN-DC12V - General Purpose Relay, JW Series, Power, Non Latching, DPDT, 12 VDC, 5 A

51F3944

PANASONIC

General Purpose Relay, JW Series, Power, Non Latching, DPDT, 12 VDC, 5 A

RELAY, DPDT, 277VAC, 30VDC, 5A; Contact Configuration:DPDT; Coil Voltage:12VDC; Contact Current:5A; Product Range:JW Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:277VAC; Relay Terminals:Solder RoHS Compliant: Yes

4,512 in stock

+ Check Stock & Lead Times

4,512 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 11/2/20

Restricted Item
T92S11D22-24
T92S11D22-24 - Power Relay, DPDT, 24 VDC, 40 A, T92 Series, Panel, Non Latching

17M3095

POTTER&BRUMFIELD - TE CONNECTIVITY

Power Relay, DPDT, 24 VDC, 40 A, T92 Series, Panel, Non Latching

RELAY, DPDT, 277VAC, 28VDC, 40A; Contact Configuration:DPDT; Coil Voltage:24VDC; Contact Current:40A; Product Range:T92 Series; Relay Mounting:Panel; Coil Type:Non Latching; Contact Voltage VAC:277VAC; Relay Terminals:Quick Connect RoHS Compliant: Yes

1,975 in stock

+ Check Stock & Lead Times

1,975 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 11/16/20

Restricted Item
T9AS1D22-12
T9AS1D22-12 - Power Relay, SPST-NO, 12 VDC, 30 A, T9A Series, Through Hole, Non Latching

92F3733

POTTER&BRUMFIELD - TE CONNECTIVITY

Power Relay, SPST-NO, 12 VDC, 30 A, T9A Series, Through Hole, Non Latching

RELAY, SPST-NO, 240VAC, 28VDC, 30A; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Contact Current:30A; Product Range:T9A Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Carry Current:30A RoHS Compliant: Yes

3,550 in stock

+ Check Stock & Lead Times

3,550 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 11/9/20

Restricted Item
KUP-14D15-24
KUP-14D15-24 - Power Relay, 3PDT, 24 VDC, 10 A, KUP Series, Socket, Non Latching

17M0267

POTTER&BRUMFIELD - TE CONNECTIVITY

Power Relay, 3PDT, 24 VDC, 10 A, KUP Series, Socket, Non Latching

RELAY, 3PDT, 240VAC, 32VDC, 10A; Contact Configuration:3PDT; Coil Voltage:24VDC; Contact Current:10A; Product Range:KUP Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Relay Terminals:Quick Connect RoHS Compliant: Yes

1,738 in stock

+ Check Stock & Lead Times

1,738 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 7/27/20

Restricted Item
G4IDC5
G4IDC5 - Digital Input Module, DC Input 10–32 Vdc, 5 Vdc Logic

96F1066

OPTO 22

Digital Input Module, DC Input 10–32 Vdc, 5 Vdc Logic

I/O MODULE, INPUT 10V TO 32V; Current Rating:25mA; Product Range:-; Accessory Type:Module; External Depth:41.1mm; External Width:12.2mm; For Use With:DC Input Modules; Length:48.8mm; No. of Digital Inputs:1; No. of Outputs:1 RoHS Compliant: Yes

604 in stock

+ Check Stock & Lead Times

604 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 7/27/20

Restricted Item
G4OAC5A
G4OAC5A - AC Output Module 24–280 Vac, 5 Vdc Logic

96F6457

OPTO 22

AC Output Module 24–280 Vac, 5 Vdc Logic

I/O MODULE; Current Rating:3A; Product Range:-; Contact Configuration:SPST-NO; Count Input Frequency:65Hz; No. of Analog Outputs:1; No. of Outputs:1; Output Current:3A; Signal Input Type:4 to 8VDC; Supply Voltage Max:8VDC RoHS Compliant: Yes

445 in stock

+ Check Stock & Lead Times

445 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 7/27/20

Restricted Item
G4ODC5
G4ODC5 - Digital Output Module, DC Output 5–60 Vdc, 5 Vdc Logic

96F1045

OPTO 22

Digital Output Module, DC Output 5–60 Vdc, 5 Vdc Logic

DC OUTPUT MODULE; Current Rating:2A; Product Range:-; Accessory Type:Digital DC Output Module; External Depth:41.1mm; External Width:12.2mm; Length:48.8mm; No. of Digital Outputs:1; No. of Outputs:1; Output Current:3A

2,595 in stock

+ Check Stock & Lead Times

2,595 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 7/27/20

Restricted Item
11-504
11-504 - Microswitch, Miniature, Pin Plunger, SPDT, Quick Connect, 10 A, 28 VDC

61F1830

ITW SWITCHES

Microswitch, Miniature, Pin Plunger, SPDT, Quick Connect, 10 A, 28 VDC

MICROSWITCH, PIN PLUNGER, SPDT 10A 250V; Microswitch Type:Miniature; Microswitch Actuator:Pin Plunger; Contact Configuration:SPDT; Switch Terminals:Quick Connect; Contact Current Max:10A; Contact Voltage DC Nom:28VDC RoHS Compliant: Yes

2,214 in stock

+ Check Stock & Lead Times

2,214 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

  • 1,000 more will be available on 10/14/20
  • More stock available week commencing 11/2/20

    Restricted Item
    59-111
    59-111 - Pushbutton Switch, Industrial, 59 Series, 13.6 mm, SPST-NO-DB, Momentary, Round

    50F1487

    ITW SWITCHES

    Pushbutton Switch, Industrial, 59 Series, 13.6 mm, SPST-NO-DB, Momentary, Round

    SWITCH, PUSHBUTTON, SPST-NO, 400mA, 125V; Switch Operation:On-(On); Contact Configuration:SPST-NO; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:50V; Contact Current Max:400mA; Switch Terminals:Solder; Product Range:59 Series RoHS Compliant: Yes

    2,833 in stock

    + Check Stock & Lead Times

    2,833 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

    More stock available week commencing 11/23/20

    Restricted Item
    RT424024
    RT424024 - General Purpose Relay, RT2 bistable Series, Power, Non Latching, DPDT, 24 VDC

    16F393

    SCHRACK - TE CONNECTIVITY

    General Purpose Relay, RT2 bistable Series, Power, Non Latching, DPDT, 24 VDC

    RELAY, DPDT, 250VAC, 8A; Contact Configuration:DPDT; Coil Voltage:24VDC; Contact Current:8A; Product Range:RT2 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Solder RoHS Compliant: Yes

    • 14,097 available for next business day delivery
    • 28,115 UK Stock: 5-7 business days shipping for in stock items.
    + Check Stock & Lead Times

    14,097 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

    28,115 UK Stock: 5-7 business days shipping for in stock items.

    More stock available week commencing 10/19/20

    Restricted Item
    RT314024
    RT314024 - General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT

    36K2037

    SCHRACK - TE CONNECTIVITY

    General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT

    RELAY, SPDT, 250VAC, 16A; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:16A; Product Range:Power PCB Relay RT1 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC RoHS Compliant: Yes

    1,043 in stock

    + Check Stock & Lead Times

    1,043 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

    More stock available week commencing 10/19/20

    Restricted Item
    T9AP1D52-24
    T9AP1D52-24 - Power Relay, SPST-NO, 24 VDC, 30 A, T9A Series, Panel, Non Latching

    17M3059

    POTTER&BRUMFIELD - TE CONNECTIVITY

    Power Relay, SPST-NO, 24 VDC, 30 A, T9A Series, Panel, Non Latching

    RELAY, SPST-NO, 240VAC, 28VDC, 30A; Contact Configuration:SPST-NO; Coil Voltage:24VDC; Contact Current:30A; Product Range:T9A Series; Relay Mounting:Panel; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Contact Voltage VDC:28VDCRoHS Compliant: Yes

    • 1,910 available for next business day delivery
    • 5,709 UK Stock: 5-7 business days shipping for in stock items.
    + Check Stock & Lead Times

    1,910 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

    5,709 UK Stock: 5-7 business days shipping for in stock items.

    More stock available week commencing 11/16/20

    Restricted Item
    T77S1D10-12
    T77S1D10-12 - Power Relay, SPST-NO, 12 VDC, 10 A, T77 Series, Through Hole, Non Latching

    17M3054

    POTTER&BRUMFIELD - TE CONNECTIVITY

    Power Relay, SPST-NO, 12 VDC, 10 A, T77 Series, Through Hole, Non Latching

    RELAY, SPST-NO, 250VAC, 30VDC, 10A; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Contact Current:10A; Product Range:T77 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Resistance:320ohm RoHS Compliant: Yes

    919 in stock

    + Check Stock & Lead Times

    919 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

    More stock available week commencing 11/2/20

    Restricted Item
    RT424012F
    RT424012F - General Purpose Relay, RT2 bistable Series, Power, Non Latching, DPDT, 12 VDC

    94B9819

    POTTER&BRUMFIELD - TE CONNECTIVITY

    General Purpose Relay, RT2 bistable Series, Power, Non Latching, DPDT, 12 VDC

    RELAY, DPDT, 250VAC, 8A; Contact Configuration:DPDT; Coil Voltage:12VDC; Contact Current:8A; Product Range:RT2 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Solder RoHS Compliant: Yes

    15,901 in stock

    + Check Stock & Lead Times

    15,901 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

    More stock available week commencing 11/9/20

    Restricted Item
    PCN-124D3MHZ
    PCN-124D3MHZ - Power Relay, SPST-NO, 24 VDC, 3 A, PCN Series, Through Hole, Non Latching

    20M7034

    OEG - TE CONNECTIVITY

    Power Relay, SPST-NO, 24 VDC, 3 A, PCN Series, Through Hole, Non Latching

    RELAY, SPST-NO, 250VAC, 30VDC, 3A; Contact Configuration:SPST-NO; Coil Voltage:24VDC; Contact Current:3A; Product Range:PCN Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Carry Current:3A RoHS Compliant: Yes

    19,281 in stock

    + Check Stock & Lead Times

    19,281 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

    More stock available week commencing 11/2/20

    Restricted Item
    PCJ-112D3MH,301
    PCJ-112D3MH,301 - Power Relay, SPST-NO, 12 VDC, 3 A, PCJ Series, Through Hole, Non Latching

    56K8048

    OEG - TE CONNECTIVITY

    Power Relay, SPST-NO, 12 VDC, 3 A, PCJ Series, Through Hole, Non Latching

    RELAY, SPST-NO, 240VAC, 30VDC, 3A; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Contact Current:3A; Product Range:PCJ Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:240VAC; External Height:15mmRoHS Compliant: Yes

    465 in stock

    + Check Stock & Lead Times

    465 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

    More stock available week commencing 11/2/20

    Restricted Item
    RTB14024F
    RTB14024F - General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT

    36K2034

    POTTER&BRUMFIELD - TE CONNECTIVITY

    General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT

    RELAY, SPDT, 250VAC, 12A; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:12A; Product Range:RT1 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Solder RoHS Compliant: Yes

    1,484 in stock

    + Check Stock & Lead Times

    1,484 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

    More stock available week commencing 11/9/20

    Restricted Item
    PCN-112D3MHZ
    PCN-112D3MHZ - Power Relay, SPST-NO, 12 VDC, 3 A, PCN Series, Through Hole, Non Latching

    20M7033

    OEG - TE CONNECTIVITY

    Power Relay, SPST-NO, 12 VDC, 3 A, PCN Series, Through Hole, Non Latching

    RELAY, SPST-NO, 250VAC, 30VDC, 3A; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Contact Current:3A; Product Range:PCN Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Carry Current:3A RoHS Compliant: Yes

    3,153 in stock

    + Check Stock & Lead Times

    3,153 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

    More stock available week commencing 11/2/20

    Restricted Item
    5-1415535-5
    5-1415535-5 - Power Relay, SPDT, 24 VDC, 5 A, PE Series, Through Hole, Non Latching

    99X4358

    TE CONNECTIVITY

    Power Relay, SPDT, 24 VDC, 5 A, PE Series, Through Hole, Non Latching

    POWER RELAY, SPDT, 5A, 250VAC, TH; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:5A; Product Range:PE Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:Solder RoHS Compliant: Yes

    4,922 in stock

    + Check Stock & Lead Times

    4,922 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

    Available in quantity shown

    Restricted Item
    KB26CKW01-6G-JB
    KB26CKW01-6G-JB - SWITCH, DPDT, ROUND, LATCHING, BLUE

    74M2503

    NKK SWITCHES

    SWITCH, DPDT, ROUND, LATCHING, BLUE

    SWITCH, DPDT, ROUND, LATCHING, BLUE; Switch Operation:On-On; Illumination Colour:Blue; Product Range:KB Series; Pushbutton Actuator Style:Round; Contact Configuration:DPDT; Switch Terminals:Solder Lug; Contact Current Max:1A; ContactRoHS Compliant: Yes

    No Longer Available

    Restricted Item
    KB15CKW01-6G-JB
    KB15CKW01-6G-JB - SWITCH, SPDT, ROUND, MOM, BLUE ILLUM

    74M2490

    NKK SWITCHES

    SWITCH, SPDT, ROUND, MOM, BLUE ILLUM

    SWITCH, SPDT, ROUND, MOM, BLUE ILLUM; Switch Operation:On-(On); Illumination Colour:Blue; Product Range:KB Series; Pushbutton Actuator Style:Round; Contact Configuration:SPDT; Switch Terminals:Solder Lug; Contact Current Max:1A; RoHS Compliant: Yes

    No Longer Available

    Restricted Item