Industrial Control System


Industrial control system includes the various types of controls and related instrumentation used in the industrial environment. It includes the devices, systems, networks and controls used to operate or automate industrial processes and are specifically tailored to the customized needs of a certain industry process. There are several types of industrial control system, the most common of which are Supervisory Control and Data Acquisition (SCADA) systems and Distributed Control Systems. All systems receive data from remote sensors, compare these with desired set points and derive command functions which are used to control a process through control devices.


Controllers – PLCs

Programmable logic controllers (PLCs) are an integral part of factory automation and industrial process control. All of the PLC's components and functions are centered on the controller, which is programmed for a specific task. They perform many functions, providing a variety of analog and digital input and output interfaces, signal processing, data conversion and various communication protocols.


The basic PLC module must be sufficiently flexible and configurable to meet the diverse needs of different factories and applications. Inputs (either analog or digital) are received from machines, sensors, or process events in the form of voltage or current. The PLC must accurately interpret and convert the stimulus for the CPU which, in turn, defines a set of instructions to the output systems that control actuators on the factory floor or in another industrial environment. PLCs are expected to work flawlessly for years in industrial environments that are hazardous to the very microelectronic components that give modern PLCs their excellent flexibility and precision. PLCs have from four to hundreds of input/output (I/O) channels in a wide variety of form factors, so size and power can be as important as system accuracy and reliability.


Panel Instruments/HMI

Human Machine Interface (HMI), also referred to as User Interface, Operator Panel or Terminal, provides a means of controlling, monitoring, managing and / or visualizing device processes. An example is an operator panel which allows an industrial machine operator to interact with a machine in a graphical, visual way. With controls and read-outs graphically displayed on the screen, the operator can use either external buttons or the touch screen to control the machinery. Ranging from simple segmented displays to high-resolution LCD panels, HMIs can be located on the machine, in battery-operated, portable handheld devices and also in centralized control rooms.


Industrial HMI systems require dynamically changing graphics which, in turn, require a high performance solution that can achieve the 60 frame-per-second refresh rate that is required at the right resolution. They also have to support multiple connectivity and communications protocols to communicate between the operator and various machines and control systems.


Return to main Industrial Automation Control page

Videos

Best Practices for Laying out a Control Panel

The art of panelbuilding: Heat Dissipation

A Demonstration Of The Standard For Industrial Control Panels

Featured Products

None

Graphics Meter, Multifunction, Panel Pilot Series

Shop Now
None

HMI Panel, Colour, SIMATIC KTP600 Series5.7", 24 Vdc, 6 Function Keys

Shop Now
None

PROGRAMMABLE LOGIC CONTROLLER-PLC, 8/4 RELAY, 240VAC

Shop Now
None

PLC, CPU UNIT, RELAY O/P, 20 I/O, 240VAC

Shop Now
Compare Selected Compare Add Selected Add

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Newark Part No. Manufacturer / Description
Availability Price for:
Price
Quantity
EASY719-AC-RC
EASY719-AC-RC - Programmable Relay, easy700 Series, 12 Inputs, 6 Relay Outputs, 100 to 240 Vac, Clock, Display

41M3163

EATON MOELLER

Programmable Relay, easy700 Series, 12 Inputs, 6 Relay Outputs, 100 to 240 Vac, Clock, Display

PROGRAMMABLE LOGIC CONTROLLER-PLC; No. of Analog Inputs:0; No. of Analog Outputs:0; No. of Digital Inputs:12; No. of Digital Outputs:6; Meter Display Type:LCD; IP / NEMA Rating:IP20; Product Range:Easy Series RoHS Compliant: Yes

6 in stock

+ Check Stock & Lead Times

6 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 8/3/20

Restricted Item
EASY719-DC-RC
EASY719-DC-RC - Programmable Relay, easy700 Series, 12 Inputs, 6 Relay Outputs, 24 Vdc, Clock, Display

41M3164

EATON MOELLER

Programmable Relay, easy700 Series, 12 Inputs, 6 Relay Outputs, 24 Vdc, Clock, Display

PROGRAMMABLE LOGIC CONTROLLER-PLC; No. of Analog Inputs:4; No. of Analog Outputs:0; No. of Digital Inputs:12; No. of Digital Outputs:6; Meter Display Type:LCD; IP / NEMA Rating:IP20; Product Range:Easy Series; Controller Type:PLC RoHS Compliant: Yes

7 in stock

+ Check Stock & Lead Times

7 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 8/10/20

Restricted Item
ZEN-10C1DR-D-V2
ZEN-10C1DR-D-V2 - Programmable Relay, ZEN Series, Standard, 6 Inputs, 4 Relay Outputs, 12 to 24 Vdc, LCD Display

22M4073

OMRON INDUSTRIAL AUTOMATION

Programmable Relay, ZEN Series, Standard, 6 Inputs, 4 Relay Outputs, 12 to 24 Vdc, LCD Display

PROGRAMMABLE LOGIC CONTROLLER-PLC-PLC RELAY, LCD, 10I/O, 12VDC; Product Range:ZEN Series; For Use With:ZEN series logic controllers; No. of Inputs:6; No. of Outputs:4Outputs; Signal Input Type:24 VDC; Supply Voltage:12VDC RoHS Compliant: Yes

25 in stock

+ Check Stock & Lead Times

25 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 9/14/20

Restricted Item
3410-0000
3410-0000 - Panel Mount Timer, Model 34, LCD Hour Meter, 20 VAC, 300 VAC, 0.1 s, 9999999.9 h, 24.1 mm, 36.8 mm

05N0085

REDINGTON COUNTERS

Panel Mount Timer, Model 34, LCD Hour Meter, 20 VAC, 300 VAC, 0.1 s, 9999999.9 h, 24.1 mm, 36.8 mm

LCD HOUR METER; Supply Voltage Min:20VAC; Supply Voltage Max:300VAC; Time Min:0.1s; Time Max:9999999.9h; Panel Cutout Height:24.1mm; Panel Cutout Width:36.8mm; Product Range:-; Character Size:7mm RoHS Compliant: Yes

184 in stock

+ Check Stock & Lead Times

184 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 7/27/20

Restricted Item
3020-01107-0
3020-01107-0 - Current Shunt, Base Mounted, 10 A, 0.25 %, -40 °C, 60 °C, DMS Series

33M7180

MURATA POWER SOLUTIONS

Current Shunt, Base Mounted, 10 A, 0.25 %, -40 °C, 60 °C, DMS Series

DC SHUNT; Current Rating:10A; Accuracy %:0.25%; Operating Temperature Min:-40°C; Operating Temperature Max:60°C; Product Range:DMS Series; Accuracy:± 0.25%; Power Rating:1.25W; Resistance:0.01ohm; Sensing Element:Copper Alloy RoHS Compliant: Yes

53 in stock

+ Check Stock & Lead Times

53 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

  • 25 more will be available on 7/16/20
  • 20 more will be available on 9/16/20
  • More stock available week commencing 10/19/20

    Restricted Item
    EASY618-DC-RE
    EASY618-DC-RE - I/O Module, Expansion, easyRelay Series, 12 Inputs, 6 Relay Outputs, 24 Vdc

    02E2698

    EATON MOELLER

    I/O Module, Expansion, easyRelay Series, 12 Inputs, 6 Relay Outputs, 24 Vdc

    PROGRAMMABLE LOGIC CONTROLLER-PLC, 24VDC; No. of Analog Inputs:-; No. of Analog Outputs:-; No. of Digital Inputs:12; No. of Digital Outputs:6; Meter Display Type:-; IP / NEMA Rating:-; Product Range:Easy Series; Supply Voltage:24VDC RoHS Compliant: Yes

    3 in stock

    + Check Stock & Lead Times

    3 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

    More stock available week commencing 8/17/20

    Restricted Item
    ZEN-10C1AR-A-V2
    ZEN-10C1AR-A-V2 - PLC, ZEN Series, Standard, 6 Inputs, 4 Relay Outputs, 100 to 240 Vac, LCD Display

    14M9199

    OMRON INDUSTRIAL AUTOMATION

    PLC, ZEN Series, Standard, 6 Inputs, 4 Relay Outputs, 100 to 240 Vac, LCD Display

    PROGRAMMABLE LOGIC CONTROLLER-PLC-LC RELAY, LCD, 10I/O, 12VDC; Product Range:ZEN V2 Series; For Use With:ZEN series logic controllers; No. of Digital Inputs:6; No. of Digital Outputs:4; No. of Inputs:6; No. of Outputs:4Outputs RoHS Compliant: Yes

    8 in stock

    + Check Stock & Lead Times

    8 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

  • 2 more will be available on 8/12/20
  • More stock available week commencing 9/14/20

    Restricted Item
    EASY512-AC-RC
    EASY512-AC-RC - Programmable Relay, easy500 Series, 8 Inputs, 4 Relay Outputs, 100 to 240 Vac, Clock, Display

    41M3162

    EATON MOELLER

    Programmable Relay, easy500 Series, 8 Inputs, 4 Relay Outputs, 100 to 240 Vac, Clock, Display

    PROGRAMMABLE LOGIC CONTROLLER; No. of Analog Inputs:0; No. of Analog Outputs:0; No. of Digital Inputs:8; No. of Digital Outputs:4; Meter Display Type:LCD; IP / NEMA Rating:IP20; Product Range:Easy Series; Controller Type:PLC RoHS Compliant: Yes

    17 in stock

    + Check Stock & Lead Times

    17 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

    More stock available week commencing 8/3/20

    Restricted Item
    EASY512-DC-RC
    EASY512-DC-RC - Programmable Relay, easy500 Series, 8 Inputs, 4 Relay Outputs, 24 Vdc, Clock, Display

    42M1823

    EATON MOELLER

    Programmable Relay, easy500 Series, 8 Inputs, 4 Relay Outputs, 24 Vdc, Clock, Display

    PROGRAMMABLE LOGIC CONTROLLER-PLC; No. of Analog Inputs:2; No. of Analog Outputs:0; No. of Digital Inputs:8; No. of Digital Outputs:4; Meter Display Type:LCD; IP / NEMA Rating:IP20; Product Range:Easy Series; Supply Voltage Max:24VDCRoHS Compliant: Yes

    13 in stock

    + Check Stock & Lead Times

    13 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

    More stock available week commencing 8/3/20

    Restricted Item
    EASY512-DC-R
    EASY512-DC-R - Programmable Relay, easy500 Series, 8 Inputs, 4 Relay Outputs, 24 Vdc, No Clock

    45K1321

    EATON MOELLER

    Programmable Relay, easy500 Series, 8 Inputs, 4 Relay Outputs, 24 Vdc, No Clock

    PROGRAMMABLE LOGIC CONTROLLER-PLC; No. of Analog Inputs:2; No. of Analog Outputs:0; No. of Digital Inputs:8; No. of Digital Outputs:4; Meter Display Type:LCD; IP / NEMA Rating:IP20; Product Range:Easy Series; Controller Type:PLC RoHS Compliant: Yes

    7 in stock

    + Check Stock & Lead Times

    7 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

    More stock available week commencing 8/10/20

    Restricted Item
    E5-024-C0400
    E5-024-C0400 - Counter, Totalizing, E5 Series, 8 Digits, 24 x 48 mm, LCD, 4 Vdc to 30 Vdc

    53M4776

    EATON CUTLER HAMMER

    Counter, Totalizing, E5 Series, 8 Digits, 24 x 48 mm, LCD, 4 Vdc to 30 Vdc

    TOTALIZING COUNTER; No. of Digits / Alpha:8; Digit Height:8mm; Supply Voltage Min:4VDC; Supply Voltage Max:30VDC; Panel Cutout Height:22.1mm; Panel Cutout Width:44.96mm; Operating Temperature Min:-10°C; Operating Temperature Max:55°CRoHS Compliant: Yes

    109 in stock

    + Check Stock & Lead Times

    109 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

    More stock available week commencing 7/27/20

    Restricted Item
    10186
    10186 - Panel Mount Timer, 635 Series, Non Resettable, Square, 115 VAC, 0 s, 99999.9 h

    35F3805

    MARKTIME

    Panel Mount Timer, 635 Series, Non Resettable, Square, 115 VAC, 0 s, 99999.9 h

    ELECTROMECHANICAL MOTOR TIMER; Supply Voltage Min:-; Supply Voltage Max:115VAC; Time Min:0s; Time Max:99999.9h; Panel Cutout Height:-; Panel Cutout Width:-; Product Range:635 Series; Elapsed Time Max:99999.9h; Meter Shape:Round RoHS Compliant: Yes

    73 in stock

    + Check Stock & Lead Times

    73 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

    More stock available week commencing 8/17/20

    Restricted Item
    MC34H/0-100
    MC34H/0-100 - Analog Panel Meter, Backlight Option, AC Current, 0µA to 100µA, 35.4 mm, 14 mm

    08WX5577

    MULTICOMP

    Analog Panel Meter, Backlight Option, AC Current, 0µA to 100µA, 35.4 mm, 14 mm

    METER, EDGE INDICATING; Meter Function:AC Current; Meter Range:0µA to 100µA; Panel Cutout Height:35.4mm; Panel Cutout Width:14mm; Product Range:-; Meter Size/Dimensions:19.4mm x 39mm x 33mm; Scale Length:12mm RoHS Compliant: Yes

    81 in stock

    + Check Stock & Lead Times

    81 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

    More stock available week commencing 10/12/20

    Restricted Item
    E1
    E1 - Brain Board, Digital, Optomux Protocol, Serial and Ethernet Networks

    45K1347

    OPTO 22

    Brain Board, Digital, Optomux Protocol, Serial and Ethernet Networks

    PROGRAMMABLE LOGIC CONTROLLER-PLC; Product Range:- RoHS Compliant: No

    25 in stock

    + Check Stock & Lead Times

    25 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

    More stock available week commencing 7/27/20

    Restricted Item
    5003-010
    5003-010 - Gasket,  Model 722 Hour Meters, 722-0001, 732-0004

    05N0095

    REDINGTON COUNTERS

    Gasket, Model 722 Hour Meters, 722-0001, 732-0004

    SEALING GASKET; Accessory Type:Gasket; For Use With:Redington Model 722 Totally Sealed Hour Meter; Product Range:- RoHS Compliant: Yes

    208 in stock

    + Check Stock & Lead Times

    208 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

    More stock available week commencing 10/5/20

    Restricted Item
    ACA-20PC-3-AC1-RL-C
    ACA-20PC-3-AC1-RL-C - Ammeter, ACA-20PC Series, AC Current, 0A to 50A, 3.5 Digits, 85 Vac to 264 Vac, LED Display

    39M6193

    MURATA POWER SOLUTIONS

    Ammeter, ACA-20PC Series, AC Current, 0A to 50A, 3.5 Digits, 85 Vac to 264 Vac, LED Display

    CURRENT METER; No. of Digits / Alpha:3-1/2; Meter Function:AC Current; Meter Range:0A to 50A; Digit Height:9.4mm; Panel Cutout Height:21.29mm; Panel Cutout Width:33.93mm; Supply Voltage Min:85VAC; Supply Voltage Max:264VAC RoHS Compliant: Yes

    146 in stock

    + Check Stock & Lead Times

    146 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

    More stock available week commencing 10/19/20

    Restricted Item
    020017 14
    020017 14 - Panel Mount Timer, Hour Meter, Hobbs, 108 VAC, 132 VAC, 0 s, 99999.9 h

    64K2418

    HONEYWELL

    Panel Mount Timer, Hour Meter, Hobbs, 108 VAC, 132 VAC, 0 s, 99999.9 h

    ELECTROMECHANICAL HOUR METER; Supply Voltage Min:108VAC; Supply Voltage Max:132VAC; Time Min:0s; Time Max:99999.9h; Panel Cutout Height:-; Panel Cutout Width:-; Product Range:20000 Series; Accuracy:+/-0.02%; Meter Shape:Round RoHS Compliant: NA

    82 in stock

    + Check Stock & Lead Times

    82 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

    Available in quantity shown

    Restricted Item
    EASY512-AC-R
    EASY512-AC-R - Programmable Relay, easy500 Series, 8 Inputs, 4 Relay Outputs, 100 to 240 Vac

    41M3161

    EATON MOELLER

    Programmable Relay, easy500 Series, 8 Inputs, 4 Relay Outputs, 100 to 240 Vac

    PROGRAMMABLE LOGIC CONTROLLER-PLC; No. of Analog Inputs:0; No. of Analog Outputs:0; No. of Digital Inputs:8; No. of Digital Outputs:4; Meter Display Type:LCD; IP / NEMA Rating:IP20; Product Range:Easy Series; Controller Type:PLC RoHS Compliant: Yes

    4 in stock

    + Check Stock & Lead Times

    4 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

    Available in quantity shown

    Restricted Item
    88974163
    88974163 - PLC, Extendable, Millennium 3, Custom Compact Range, 16 In, 10 Relay Out, 100 to 240 Vac, Type XD26

    64R1076

    CROUZET AUTOMATION

    PLC, Extendable, Millennium 3, Custom Compact Range, 16 In, 10 Relay Out, 100 to 240 Vac, Type XD26

    LOGIC CONTROLLER, MILLENIUM 3, 10RELAY, 100-240VAC; Product Range:-; No. of Inputs:16; No. of Outputs:10Outputs; Supply Voltage Max:240VAC; Supply Voltage Min:100VAC RoHS Compliant: Yes

    0

    + Check Stock & Lead Times
      More stock available week commencing 8/17/20

    Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

    Non-Cancelable / Non Returnable

    Non-Cancelable / Non Returnable

    Restricted Item
    251-244-RXRX7JAB/UL
    251-244-RXRX7JAB/UL - Analog Panel Meter, Horizon Line (I/V), AC Voltage, 0V to 300V, 251 Series

    40T7589

    YOKOGAWA

    Analog Panel Meter, Horizon Line (I/V), AC Voltage, 0V to 300V, 251 Series

    AC VOLTMETER, 2 1/2", HORIZON LINE; Meter Function:AC Voltage; Meter Range:0V to 300V; Panel Cutout Height:-; Panel Cutout Width:-; Product Range:251 Series

    0

    + Check Stock & Lead Times
      More stock available week commencing 7/20/20

    Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

    Non-Cancelable / Non Returnable

    Non-Cancelable / Non Returnable

    Restricted Item
    6ED1 052-1FB00-0BA6
    6ED1 052-1FB00-0BA6 - PLC, LOGO! Series, Modular, 8 Inputs, 4 Relay Outputs, 85 to 264 Vac, LCD Display

    12P8229

    SIEMENS

    PLC, LOGO! Series, Modular, 8 Inputs, 4 Relay Outputs, 85 to 264 Vac, LCD Display

    LOGIC MODULE, LOGO 230RC, 230VAC/VDC, 10A; No. of Analog Inputs:0; No. of Analog Outputs:2; No. of Digital Inputs:8; No. of Digital Outputs:4; Meter Display Type:LCD; IP / NEMA Rating:IP20; Product Range:LOGO! RoHS Compliant: Yes

    No Longer Available

    Restricted Item
    6ED1 052-1MD00-0BA6
    6ED1 052-1MD00-0BA6 - PLC, LOGO! Series, Modular, 8 Inputs, 4 Relay Outputs, 12 to 24 Vdc, LCD Display

    12P8231

    SIEMENS

    PLC, LOGO! Series, Modular, 8 Inputs, 4 Relay Outputs, 12 to 24 Vdc, LCD Display

    LOGIC MODULE, LOGO 12/24RC, 12/24VDC, 10A; No. of Analog Inputs:4; No. of Analog Outputs:0; No. of Digital Inputs:8; No. of Digital Outputs:4; Meter Display Type:LCD; IP / NEMA Rating:IP20; Product Range:LOGO! RoHS Compliant: Yes

    No Longer Available

    Restricted Item