Communication


The communication network is the backbone for any Control system and is required for various control devices to communicate with each other and to a central information centre capable of taking control actions, which could be either LAN or WAN.


Common Wired Communication:

  • RS232 (One-to-One): Its a single-ended full-duplex interface is used for short distances, maximum cable length - 50 feet
  • RS422 (1Tx-to-10Rx): Reducing common mode noise to enable data transmission over long distances in noisy industrial and factory automation environments, maximum cable length - 1650 feet.
  • RS485 (32Tx-to-32Rx): Similar to RS422 but have multiple commanding devices (Tx) and multiple receiving devices (Rx), maximum cable length - 650 feet.

Industrial Specific Protocol:

  • Serial: PROFIBUS, PROFINET, Modbus™ and CAN
  • Ethernet: EtherCAT, PROFINET, Modbus™ TCP/IP, Ethernet/IP and PowerLink

Data buses like Modbus and Profibus are no longer the de facto standard for industrial communications; both have been overtaken by Ethernet. Ethernet accommodates a wide range of applications, has become universally supported by communications equipment manufacturers and counts ease of configuration and low cost among its many advantages.


However, all the wired communications modes share one significant drawback with other: Cabling.


Wireless communication technologies address the cabling drawbacks of hardwired connections and offer many new possibilities in the industry for particularly flexible and efficient automation solutions. There are many different methods of wireless communication, based on the distance between the transmitting and receiving points. For example, Bluetooth and Wi-Fi for short distances, GSM or CDMA for longer distances.


The key requirement for the use of wireless technologies in industrial applications is that the technology must be as rugged and reliable as a cable connection, even under harsh conditions. The wireless connection is subject to interference, such as electromagnetic interference fields, which can adversely affect transmission.


  • ZigBee - used for simple applications with a low data rate, low power and low-cost requirements. It offers a diversity of channel selections over three bands: one in 868MHz, ten channels in 902-928MHz and sixteen available in the 2.4GHz ISM.

  • Bluetooth - operates in the 2.4GHz (ISM) band. Piconet is the basic unit of networking in Bluetooth. It is an ad-hoc network with one master and up to seven active slave nodes. Ultra-wideband technology is designed for applications which require a power-efficient, high bandwidth solution. UWB offers enormous bandwidth which enables it to tackle multipath and jamming issues.

  • WirelessHART and ISA100.11a protocol has become popular for communication in various types of field devices, such as flow-meter, level controllers with the PLC and Panel instruments. Both are well positioned to address the industrial needs especially because of the advanced security, channel hopping, TDMA and blacklist-based approach to guarantee real-time operations and reliability in an unprotected license-free radio spectrum.

  • Industrial wireless Ethernet is suitable for integration in processes that use data or for SCADA and PLC applications. They transmit distributed Ethernet and analogue, serial or digital I/O data to IP-based networks. It can support all common IP protocols, such as Modbus TCP, PROFINET or EtherNet/IP.

To learn more about Wireless Technologies Click Here


Return to main Industrial Automation Control page

Videos

Engineer It - How to isolate a power supply for RS485 & CAN

Bluetooth Low Energy Demonstration Kit (STEVAL-IDB002V1)

Getting started with Wi-Fi expansion board

Featured Products

None

Steute Wireless Position Switch

Shop Now
None

Groov Box AR1-BASE

Shop Now
None

Digital Pressure Sensor for Grove System

Shop Now
None

BCM20737L Bluetooth Low Energy SoC, Four STMicroelectronics Sensors

Shop Now
Compare Selected Compare Add Selected Add

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Newark Part No. Manufacturer / Description
Availability Price for:
Price
Quantity
FT2232H MINI MODULE
FT2232H MINI MODULE - USB Interface, Industrial, Home Projects, FT2232H, RS232, USB, 4.75 V, 5.25 V

80P4236

FTDI

USB Interface, Industrial, Home Projects, FT2232H, RS232, USB, 4.75 V, 5.25 V

MOD, CONVERTER, USB TO SERIAL / FIFO, 2 PORT, FT2232H; Module Applications:Industrial, Home Projects; Compliance Standard:-; Supported Devices:FT2232H; Module Interface:RS232, USB; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V RoHS Compliant: Yes

19 in stock

+ Check Stock & Lead Times

19 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

  • 25 more will be available on 7/7/20
  • 12 more will be available on 7/21/20
  • More stock available week commencing 11/30/20

    Restricted Item
    USB-RS232-PCBA
    USB-RS232-PCBA - UART Serial Converter PCB, USB to RS232

    45P4108

    FTDI

    UART Serial Converter PCB, USB to RS232

    MODULE, USB TO UART SERIAL CONVERTER PCB, FT232RQ; No. of Channels:-; Data Rate:1Mbps; Module Interface:RS232, Serial, UART, USB; Supply Voltage Min:3.3V; Supply Voltage Max:5.5V; Product Range:-; Supported Devices:FT232R RoHS Compliant: Yes

    12 in stock

    + Check Stock & Lead Times

    12 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

  • 157 more will be available on 7/22/20
  • More stock available week commencing 11/30/20

    Restricted Item
    MM232R
    MM232R - USB Interface, Industrial, Home Projects, FT232RQ, RS232, USB

    92K7196

    FTDI

    USB Interface, Industrial, Home Projects, FT232RQ, RS232, USB

    DEV MODULE, USB TO SERIAL, UART, FT232RQ; Module Applications:Industrial, Home Projects; Compliance Standard:-; Supported Devices:FT232RQ; Module Interface:RS232, USB; Supply Voltage Min:-; Supply Voltage Max:-; Product Range:- RoHS Compliant: Yes

    7 in stock

    + Check Stock & Lead Times

    7 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

    More stock available week commencing 11/30/20

    Restricted Item
    UM232R
    UM232R - USB Interface, Industrial Automation and Networking, CE, FCC, FT232RL, RS232, RS485, USB, 3.3 V

    93K1085

    FTDI

    USB Interface, Industrial Automation and Networking, CE, FCC, FT232RL, RS232, RS485, USB, 3.3 V

    DEV MODULE, USB TO SERIAL, UART, FT232RL; Module Applications:Industrial Automation and Networking; Compliance Standard:CE, FCC; Supported Devices:FT232RL; Module Interface:RS232, RS485, USB; Supply Voltage Min:3.3V; Product Range:- RoHS Compliant: Yes

    248 in stock

    + Check Stock & Lead Times

    Delivery in 5-7 business days for in stock items

    More stock available week commencing 8/17/20

    Delivery in 5-7 business days from our UK warehouse for in stock items

    Restricted Item
    ENW-59625A5DF
    ENW-59625A5DF - ISM Band Transceiver, 868 MHz or 915 MHz, 802.15.4 Physical Layer, Small size SMD

    64W2460

    PANASONIC

    ISM Band Transceiver, 868 MHz or 915 MHz, 802.15.4 Physical Layer, Small size SMD

    RF MODULE, ISM, 915MHZ; Module Applications:Data Collection, Monitoring, Remote Control, Sensor Networks; MCU Supported Families:Si100x; Wireless Protocol:IEEE 802.15.4; Data Rate:250Kbps; Module Interface:I2C, SPI, UART RoHS Compliant: Yes

    20 in stock

    + Check Stock & Lead Times

    20 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

    Available in quantity shown

    Restricted Item
    RN4677-V/RM100
    RN4677-V/RM100 - Bluetooth® Dual Mode v4.0 Module, (BR/EDR/LE), 2.402 to 2.48GHz

    44Y7793

    MICROCHIP

    Bluetooth® Dual Mode v4.0 Module, (BR/EDR/LE), 2.402 to 2.48GHz

    BLUETOOTH, VERSION4.0+EDR, 2.402-2.48GHZ; Bluetooth Version:Bluetooth 4.0 + EDR; Supply Voltage Min:3.2V; Supply Voltage Max:4.3V; Signal Range Max:10m; Data Rate:50Kbps; Bluetooth Class:Class 2; Receive Sensitivity:-90dBm RoHS Compliant: Yes

    53 in stock

    + Check Stock & Lead Times

    53 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

    Available in quantity shown

    Restricted Item
    MRF24WN0MB-I/RM100
    MRF24WN0MB-I/RM100 - Wireless Module, IEEE 802.11b/g/n, 2.4 GHz, SPI to Host Controller, External Antenna

    52Y7157

    MICROCHIP

    Wireless Module, IEEE 802.11b/g/n, 2.4 GHz, SPI to Host Controller, External Antenna

    WLAN, 802.11B/G/N, 2.412-2.472GHZ, SPI; Frequency RF:2.472GHz; Module Interface:SPI; Module Applications:RF Communications, Wireless Connectivity WiFi; Product Range:- RoHS Compliant: Yes

    47 in stock

    + Check Stock & Lead Times

    47 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

    Available in quantity shown

    Restricted Item
    ENW-89815A3KF
    ENW-89815A3KF - Class 2 Bluetooth® v2.0 + EDR Module, 2.4Ghz - 2.483Ghz, 3V - 3.6V

    58T4669

    PANASONIC

    Class 2 Bluetooth® v2.0 + EDR Module, 2.4Ghz - 2.483Ghz, 3V - 3.6V

    BLUETOOTH 2 MODULE 2.4GHZ TO 2.483GHZ, 2.178MBPS; Bluetooth Version:Bluetooth 2.0 + EDR; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Signal Range Max:-; Data Rate:3Mbps; Bluetooth Class:Class 2; Receive Sensitivity:-86dBm RoHS Compliant: Yes

    127 in stock

    + Check Stock & Lead Times

    127 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

    Available in quantity shown

    Restricted Item
    ATSAMW25H18-MR210PA
    ATSAMW25H18-MR210PA - SmartConnect Wi-Fi Module, 2.4GHz IEEE 802.11 b/g/n Wi-Fi ATWINC1500 SoC

    43Y3819

    MICROCHIP

    SmartConnect Wi-Fi Module, 2.4GHz IEEE 802.11 b/g/n Wi-Fi ATWINC1500 SoC

    WLAN, 802.11B/G/N, 2.484GHZ, SPI/UART; Frequency RF:2.484GHz; Module Interface:SPI, UART; Module Applications:RF Communications, Wireless Connectivity WiFi; Product Range:- RoHS Compliant: NA

    83 in stock

    + Check Stock & Lead Times

    83 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

    Available in quantity shown

    Restricted Item
    DB9-USB-F
    DB9-USB-F - USB Interface, Industrial, Home Projects, DB9 form factor, USB, 4.25 V, 5.25 V

    76R7015

    FTDI

    USB Interface, Industrial, Home Projects, DB9 form factor, USB, 4.25 V, 5.25 V

    MODULE, CONVERTER, DB9 TO FS USB, FEMALE, 1 PORT; Module Applications:Industrial, Home Projects; Compliance Standard:-; Supported Devices:DB9 form factor; Module Interface:USB; Supply Voltage Min:4.25V; Supply Voltage Max:5.25V RoHS Compliant: Yes

    0

    + Check Stock & Lead Times
      More stock available week commencing 10/5/20

    Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

    Non-Cancelable / Non Returnable

    Non-Cancelable / Non Returnable

    Restricted Item
    V600D23P55
    V600D23P55 - Electromagnetic Coupling RFID, System Round Super Compact 8 dia. × 5 mm

    41K8742

    OMRON INDUSTRIAL AUTOMATION

    Electromagnetic Coupling RFID, System Round Super Compact 8 dia. × 5 mm

    RFID DATA CARRIER, 254BYTE, ROUND; Tag Type:RFID; Frequency:530kHz; Memory Size:254Byte; Product Range:-; Diameter:8mm; For Use With:V600 RFID; Height:5mm; Read/Write Cycles:100000; Tag Memory:EEPROM; Tag Technology:Passive RoHS Compliant: Yes

    0

    + Check Stock & Lead Times
      More stock available week commencing 9/14/20

    Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

    Non-Cancelable / Non Returnable

    Non-Cancelable / Non Returnable

    Restricted Item
    ENW-89835A3KF
    ENW-89835A3KF - PAN1721 Class 2 Bluetooth® v4.0 Module, 2.4Ghz - 2.48Ghz, 2V - 3.6V

    64W2470

    PANASONIC

    PAN1721 Class 2 Bluetooth® v4.0 Module, 2.4Ghz - 2.48Ghz, 2V - 3.6V

    BLUETOOTH 4.0 MODULE 2.402GHZ TO 2.48GHZ, FULL REEL; Bluetooth Version:Bluetooth 4.0; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Signal Range Max:-; Data Rate:3Mbps; Bluetooth Class:Class 2; Receive Sensitivity:-93dBm RoHS Compliant: Yes

    0

    + Check Stock & Lead Times
      More stock available week commencing 12/21/20

    Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

    Non-Cancelable / Non Returnable

    Non-Cancelable / Non Returnable

    Restricted Item
    MRF24WN0MA-I/RM100
    MRF24WN0MA-I/RM100 - Wireless Module, IEEE 802.11b/g/n, 2.4 GHz, SPI to Host Controller, Integral PCB Trace Antenna

    52Y7156

    MICROCHIP

    Wireless Module, IEEE 802.11b/g/n, 2.4 GHz, SPI to Host Controller, Integral PCB Trace Antenna

    WLAN, 802.11B/G/N, 2.412-2.472GHZ, SPI; Frequency RF:2.472GHz; Module Interface:SPI; Module Applications:RF Communications, Wireless Connectivity WiFi; Product Range:- RoHS Compliant: Yes

    0

    + Check Stock & Lead Times
      More stock available week commencing 9/7/20

    Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

    Non-Cancelable / Non Returnable

    Non-Cancelable / Non Returnable

    Restricted Item
    ENW-89820A3KF
    ENW-89820A3KF - PAN1720 Class 2 Bluetooth® v4.0 Module, 2.4Ghz - 2.48Ghz, 2V - 3.6V

    43W5821

    PANASONIC

    PAN1720 Class 2 Bluetooth® v4.0 Module, 2.4Ghz - 2.48Ghz, 2V - 3.6V

    BLUETOOTH 4.0 MODULE, 2.402GHZ - 2.48GHZ, 1MBPS; Bluetooth Version:Bluetooth 4.0; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Signal Range Max:-; Data Rate:3Mbps; Bluetooth Class:Class 2; Receive Sensitivity:-96dBm RoHS Compliant: Yes

    0

    + Check Stock & Lead Times
      More stock available week commencing 12/21/20

    Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

    Non-Cancelable / Non Returnable

    Non-Cancelable / Non Returnable

    Restricted Item
    V2DIP2-64
    V2DIP2-64 - USB Interface, USB Host Interface, VNC2-64Q, SPI, UART, 5 V

    79R6699

    FTDI

    USB Interface, USB Host Interface, VNC2-64Q, SPI, UART, 5 V

    MOD, USB HOST CTRL, 2 CH, 5V, VNC2-64; Module Applications:USB Host Interface; Compliance Standard:-; Supported Devices:VNC2-64Q; Module Interface:SPI, UART; Supply Voltage Min:-; Supply Voltage Max:5V; Product Range:- RoHS Compliant: Yes

    No Longer Available

    Restricted Item