You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

157CKH035M - 

Electrolytic Capacitor, General Purpose, 150 µF, 35 V, CKH Series, ± 20%, Radial Leaded, 10 mm

157CKH035M - Electrolytic Capacitor, General Purpose, 150 µF, 35 V, CKH Series, ± 20%, Radial Leaded, 10 mm

The actual product may differ from image shown

Manufacturer Part No:
157CKH035M
Newark Part No.:
84M4391
Product Range
CKH Series
Technical Datasheet:
157CKH035M   Datasheet
See all Technical Docs

Product Information

:
150µF
:
35V
:
CKH Series
:
± 20%
:
Radial Leaded
:
10mm
:
5mm
:
12.5mm
:
-55°C
:
105°C
:
2000 hours @ 105°C
:
1.327ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 200 Minimum: 400