You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

105CKH050M - 

Electrolytic Capacitor, General Purpose, 1 µF, 50 V, CKH Series, ± 20%, Radial Leaded, 5 mm

105CKH050M - Electrolytic Capacitor, General Purpose, 1 µF, 50 V, CKH Series, ± 20%, Radial Leaded, 5 mm

The actual product may differ from image shown

Manufacturer Part No:
105CKH050M
Newark Part No.:
69K7895
Product Range
CKH Series
Technical Datasheet:
105CKH050M   Datasheet
See all Technical Docs

Product Information

:
1µF
:
50V
:
CKH Series
:
± 20%
:
Radial Leaded
:
5mm
:
2mm
:
11mm
:
-55°C
:
105°C
:
2000 hours @ 105°C
:
165.786ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 105CKH050M is a radial leaded Aluminum Electrolytic Capacitor with matte tin-plated leads and a brown PET sleeve coating. The CKH series electrolytic capacitor is suitable for general purpose, filtering, bypass and coupling.
  • Small size
  • High voltage
  • 13mA at 120Hz/+105°C Maximum RMS ripple current

Applications

Industrial

Alternatives for 105CKH050M

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP PRO

Electrolytic Capacitor, 1 µF, 50 V, MCRH Series, ± 20%, Radial Leaded, 5 mm

     

Each

1+ $0.205   10+ $0.089   100+ $0.076   500+ $0.053   1000+ $0.046   5000+ $0.04   10000+ $0.036   25000+ $0.034   More Pricing...

Restricted Item Add

MULTICOMP PRO

Electrolytic Capacitor, 1 µF, 50 V, MCGPR Series, ± 20%, Radial Leaded, 5 mm

     

Each

1+ $0.186   10+ $0.075   100+ $0.064   500+ $0.043   1000+ $0.039   5000+ $0.033   10000+ $0.032   25000+ $0.028   More Pricing...

Restricted Item Add

NICHICON

Electrolytic Capacitor, 1 µF, 50 V, VY Series, ± 20%, Radial Leaded, 5 mm

     

Each (Supplied on Cut Tape)

1+ $0.031   10+ $0.031   25+ $0.031   50+ $0.031   100+ $0.031   250+ $0.031   500+ $0.031   1000+ $0.031   More Pricing...

Restricted Item Add
     

Each

1+ $0.089   10+ $0.089   25+ $0.089   50+ $0.089   100+ $0.089   500+ $0.089   1000+ $0.089   2500+ $0.089   More Pricing...

Restricted Item Add
     

Each

1+ $0.186   10+ $0.075   100+ $0.064   500+ $0.043   1000+ $0.039   5000+ $0.033   10000+ $0.032   25000+ $0.028   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,479 In stock

2,479 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 2/3/20

$0.213

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.213
 
10+ $0.152
 
25+ $0.119
 
50+ $0.087
 
100+ $0.054
 
500+ $0.051
 
1000+ $0.048
 
2500+ $0.046