You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ISB14B

Wireless Bluetooth Speaker

ILIVE ISB14B
×
×

The actual product may differ from image shown

Manufacturer:
ILIVE ILIVE
Manufacturer Part No:
ISB14B
Newark Part No.:
70Y8556

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Wireless Bluetooth Speaker The ISB14 packs big sound into a small design with surprising features. A color changing glow ring automatically shifts through the spectrum or pauses on your hue of choice to create an accent color that matches your mood.
  • Supports Bluetooth v2. 0
  • Supports profile A2DP (Advanced Audio Distribution Profile)
  • Wireless range: 33'
  • Supports automatic device pairing
  • 3. 5mm audio input
  • Built-in speaker
  • Micro-USB port for battery recharge
  • Color-changing lights with auto and manual color-changing modes
  • Pairing button
  • On/off switch
  • Light on/off switch
  • DC battery power: built-in rechargeable lithium ion battery
  • Battery life: ~2 hours
  • Includes Micro-USB to USB cable

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$19.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $19.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --