You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

IHCTB627CW - 

Bluetooth Home Music System with CD, AM/FM, Cassette, Turntable

IHCTB627CW - Bluetooth Home Music System with CD, AM/FM, Cassette, Turntable

The actual product may differ from image shown

Manufacturer:
ILIVE ILIVE
Manufacturer Part No:
IHCTB627CW
Newark Part No.:
32AC9993

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This complete home music system consists of a turntable, CD player, cassette player, FM radio, Bluetooth connectivity, and 2 small speakers.
  • Bluetooth wireless
  • 2 channel stereo sound
  • 8-inch, 3-speed turntable: 33 1/3, 45, 78 RPM
  • CD player: CD, CD-R/RW
  • AM/FM radio (DLL)
  • Cassette player
  • RIAA equalizer
  • Aux in (3.5mm audio input)
  • RCA stereo audio outputs
  • Digital volume control
  • LCD display with blue backlight
  • Wireless range: 60 feet
  • Built-in FM wire antenna
  • Built-in AM antenna
  • Remote
  • Stereo speakers
  • Cloth speaker grill
  • AC power: built-in AC power cable

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

3 in stock for same day shipping
$95.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $99.99
$95.20
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.