You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ILIVE IAHB6B
Headphones, 20 Hz, 20 kHz
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 20Hz
- :
- 20kHz
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- Bluetooth wireless
- IP66 sand, mud & water proof
- Shock proof
- Rubberized cover
- Built-in speakers
- Floats
- Built-in microphone
- Handsfree speakerphone
- Aux in (3.5mm audio input)
- Micro-USB port for battery recharge
- Wireless range: 60 feet
- Digital volume control
- Pairing button
- On/off switch
- Play/pause button
- Skip forward/back button
- LED pairing indicator
- Charge indicator
- DC battery power: built-in rechargeable battery
- Battery life: ~4 hours
- Battery life: ~10 hours at 50% volume
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Quantity | Price | Your Price |
---|---|---|
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.