You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XW1E-BV4TG02MR

Emergency Stop Switch, DPST-NC, Pushlock Turn Reset/Push-Pull, Screw, 5 A, 250 V, 250 V

IDEC XW1E-BV4TG02MR
×

The actual product may differ from image shown

Manufacturer:
IDEC IDEC
Manufacturer Part No:
XW1E-BV4TG02MR
Newark Part No.:
19X1287
Product Range
XW Series
Technical Datasheet:
XW1E-BV4TG02MR   Datasheet
See all Technical Docs

Product Range Selector (XW Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DPST-NC

:
Pushlock Turn Reset/Push-Pull

:
Screw

:
5A

:
250V

:
Mushroom

:
IP65

:
XW Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The XW series illuminated Emergency Stop Switch includes a revolutionary new technology called safe break action that will change the way e-stop switches are designed. This innovative concept provides greater levels of human safety and is the first of its kind in the world. Conventional e-stop switch is designed with spring pressure on the normally closed contacts, keeping them in the closed position and allowing the machine to operate. Improper installation or excessive force to the stop button in an emergency may break or dislodge a vital part, causing the spring loaded contact to stay closed. This situation renders the e-stop incapable of stopping the machine and can lead to catastrophic events, personal injury and possible loss of life. It offers up to four safe-break contacts with a depth behind the panel that is half the size of conventional E-Stop switches. This means that there is an additional contact available and switch can be used in level 4 safety category applications.
  • Push lock turn reset and push-pull functions built into same unit
  • Direct opening action mechanism
  • Safety lock mechanism
  • IP65 Protection rating
  • Solder or PCB terminal options
  • Smooth button option resists dirt build-up and provides attractive appearance
  • Smooth button models also feature green mechanical status indicator
  • Depth behind the panel is only 48.7mm for 4 contacts
  • Screw terminal is finger-safe (IP20) when using accessory

Applications

Industrial

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$67.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price Your Price
 
 
1+ $67.65
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $61.67
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $60.03
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $58.37
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $49.83
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $41.37
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --