You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IDEC XW1E-BV4TG01MR
Emergency Stop Switch, SPST-NC, Pushlock Turn Reset/Push-Pull, Screw, 5 A, 250 V, 250 V
- Manufacturer:
- IDEC IDEC
- Manufacturer Part No:
- XW1E-BV4TG01MR
- Newark Part No.:
- 19X1285
- Product Range
- XW Series
- Technical Datasheet:
- XW1E-BV4TG01MR Datasheet
Product Range Selector (XW Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NC
- :
- Pushlock Turn Reset/Push-Pull
- :
- Screw
- :
- 5A
- :
- 250V
- :
- Mushroom
- :
- IP65
- :
- XW Series
Technical Documents (2)
Product Overview
- Push lock turn reset and push-pull functions built into same unit
- Direct opening action mechanism
- Safety lock mechanism
- IP65 Protection rating
- Solder or PCB terminal options
- Smooth button option resists dirt build-up and provides attractive appearance
- Smooth button models also feature green mechanical status indicator
- Depth behind the panel is only 48.7mm for 4 contacts
- Screw terminal is finger-safe (IP20) when using accessory
Applications
Industrial
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price | Your Price |
---|---|---|
1+ | $43.71 | |
5+ | $40.30 | |
10+ | $37.50 | |
25+ | $34.49 | |
50+ | $32.28 | |
100+ | $30.48 | |
250+ | $27.87 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.