You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LW1Z-1X4 - 

Transducer, Buzzer, Continuous, 12 V, 24 V, 20 mA, 80 dB

LW1Z-1X4 - Transducer, Buzzer, Continuous, 12 V, 24 V, 20 mA, 80 dB

The actual product may differ from image shown

Manufacturer:
IDEC IDEC
Manufacturer Part No:
LW1Z-1X4
Newark Part No.:
16C0012
Technical Datasheet:
LW1Z-1X4   Datasheet
See all Technical Docs

Product Overview

The LW1Z-1X4 is a round Buzzer Transducer with solder/tab terminal. Separate type control unit with locking lever, easy installation even when mounted collectively.

Applications

Sensing & Instrumentation

Product Information

:
Buzzer
:
Continuous
:
12V
:
24V
:
20mA
:
80dB
:
100mm
:
2kHz
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 4/8/19

$35.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $35.30
 
5+ $32.65
 
10+ $30.33
 
25+ $27.84
 
50+ $26.02
 
100+ $24.69
 
250+ $22.54
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note